Part Details for EP8304(-RC) by PCA Electronics Inc
Overview of EP8304(-RC) by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for EP8304(-RC)
EP8304(-RC) CAD Models
EP8304(-RC) Part Data Attributes
|
EP8304(-RC)
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EP8304(-RC)
PCA Electronics Inc
Active Delay Line, 1-Func, 10-Tap, True Output, PDIP14, ROHS COMPLIANT, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | 8304 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 200 ns | |
Width | 7.62 mm |
Alternate Parts for EP8304(-RC)
This table gives cross-reference parts and alternative options found for EP8304(-RC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP8304(-RC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP8304-RC | Active Delay Line, 1-Func, 10-Tap, True Output, PDIP14, ROHS COMPLIANT, DIP-14 | PCA Electronics Inc | EP8304(-RC) vs EP8304-RC |