Part Details for EP610LC-15T by Altera Corporation
Overview of EP610LC-15T by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP610LC-15T
EP610LC-15T CAD Models
EP610LC-15T Part Data Attributes
|
EP610LC-15T
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP610LC-15T
Altera Corporation
OT PLD, 17ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 71.4 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 16 | |
Number of Inputs | 20 | |
Number of Outputs | 16 | |
Number of Product Terms | 160 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 16 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for EP610LC-15T
This table gives cross-reference parts and alternative options found for EP610LC-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP610LC-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPLD610-15 | OT PLD, 18ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | EP610LC-15T vs TNPLD610-15 |
EP610JI-30 | UV PLD, 32ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, JLCC-28 | Altera Corporation | EP610LC-15T vs EP610JI-30 |
EP610ILC-10 | OT PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | EP610LC-15T vs EP610ILC-10 |
EP610JC-30 | UV PLD, 32ns, CQCC28 | Texas Instruments | EP610LC-15T vs EP610JC-30 |
EP610JI-40 | UV PLD, 40ns, CQCC28 | Texas Instruments | EP610LC-15T vs EP610JI-40 |
EP600JI-3 | UV PLD, 45ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Altera Corporation | EP610LC-15T vs EP600JI-3 |
EP610LI-35 | OT PLD, 37ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | EP610LC-15T vs EP610LI-35 |
N5C060-45 | OT PLD, 45ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | EP610LC-15T vs N5C060-45 |
EP610ILC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | EP610LC-15T vs EP610ILC-25 |
EP600JC-2 | UV PLD, 35ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Altera Corporation | EP610LC-15T vs EP600JC-2 |