Programmable Logic
EP4SGX70HF35I3
Description: Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152

Overview of EP4SGX70HF35I3 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for EP4SGX70HF35I3 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP4SGX70HF35I3 by Altera Corporation

EP4SGX70HF35I3
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
FBGA-1152
Pin Count
1152
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
717 MHz
JESD-30 Code
S-PBGA-B1152
JESD-609 Code
e0
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
29040
Number of Inputs
488
Number of Logic Cells
72600
Number of Outputs
488
Number of Terminals
1152
Organization
29040 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.6 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
35 mm
Want to compare parts?
  1. EP4SGX70HF35I3
    Altera Corporation
    Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152
    VS

Alternate Parts for EP4SGX70HF35I3

This table gives cross-reference parts and alternative options found for EP4SGX70HF35I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX70HF35I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP4SGX70HF35C3N Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP4SGX70HF35I3 vs EP4SGX70HF35C3N
EP4SGX70HF35I3N Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP4SGX70HF35I3 vs EP4SGX70HF35I3N
EP4SGX70HF35C3 Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP4SGX70HF35I3 vs EP4SGX70HF35C3
EP4SGX70HF35C3 Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP4SGX70HF35I3 vs EP4SGX70HF35C3
EP4SGX70HF35I3 Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP4SGX70HF35I3 vs EP4SGX70HF35I3
Part Number Description Manufacturer Compare
EP4SGX70HF35C2N Field Programmable Gate Array, 29040 CLBs, 800MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP4SGX70HF35I3 vs EP4SGX70HF35C2N
EP4SGX70HF35I3 Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP4SGX70HF35I3 vs EP4SGX70HF35I3
EP4SGX70HF35I4 Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP4SGX70HF35I3 vs EP4SGX70HF35I4
EP4SGX70HF35I4N Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP4SGX70HF35I3 vs EP4SGX70HF35I4N
EP4SGX70HF35C4 Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP4SGX70HF35I3 vs EP4SGX70HF35C4
EP4SGX70HF35C4 Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP4SGX70HF35I3 vs EP4SGX70HF35C4
EP4SGX70HF35C3N Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP4SGX70HF35I3 vs EP4SGX70HF35C3N
EP4SGX70HF35C2 Field Programmable Gate Array, 29040 CLBs, 800MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP4SGX70HF35I3 vs EP4SGX70HF35C2
EP4SGX70HF35I4 Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP4SGX70HF35I3 vs EP4SGX70HF35I4
EP4SGX70HF35C4N Field Programmable Gate Array, 29040 CLBs, 717MHz, 72600-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP4SGX70HF35I3 vs EP4SGX70HF35C4N

Related Parts for EP4SGX70HF35I3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4SGX70HF35I3 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4SGX70HF35I3 by Altera Corporation

Select Manufacturer
Which Manufacturer of EP4SGX70HF35I3 would you like to use for your alert(s)?
  • Please alert me when EP4SGX70HF35I3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP4SGX70HF35I3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4SGX70HF35I3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP4SGX70HF35I3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4SGX70HF35I3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4SGX70HF35I3 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: