Part Details for EP4SGX70HF35I2 by Intel Corporation
Overview of EP4SGX70HF35I2 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for EP4SGX70HF35I2
EP4SGX70HF35I2 CAD Models
EP4SGX70HF35I2 Part Data Attributes
|
EP4SGX70HF35I2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX70HF35I2
Intel Corporation
Field Programmable Gate Array, 29040 CLBs, PBGA1152, FBGA-1152
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of CLBs | 29040 | |
Number of Terminals | 1152 | |
Organization | 29040 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.6 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for EP4SGX70HF35I2
This table gives cross-reference parts and alternative options found for EP4SGX70HF35I2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX70HF35I2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX70HF35C2N | Field Programmable Gate Array, 29040 CLBs, 800MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX70HF35I2 vs EP4SGX70HF35C2N |
EP4SGX70HF35C2N | Field Programmable Gate Array, 29040 CLBs, 800MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 | Intel Corporation | EP4SGX70HF35I2 vs EP4SGX70HF35C2N |
EP4SGX70HF35C2 | Field Programmable Gate Array, 29040 CLBs, 800MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 | Intel Corporation | EP4SGX70HF35I2 vs EP4SGX70HF35C2 |
EP4SGX70HF35C2G | Field Programmable Gate Array, 2904 CLBs, PBGA1152, FBGA-1152 | Intel Corporation | EP4SGX70HF35I2 vs EP4SGX70HF35C2G |
EP4SGX70HF35C2 | Field Programmable Gate Array, 29040 CLBs, 800MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX70HF35I2 vs EP4SGX70HF35C2 |