Part Details for EP4SGX360KF43C4 by Altera Corporation
Overview of EP4SGX360KF43C4 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP4SGX360KF43C4
EP4SGX360KF43C4 CAD Models
EP4SGX360KF43C4 Part Data Attributes
|
EP4SGX360KF43C4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX360KF43C4
Altera Corporation
Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1760, FBGA-1760
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FBGA-1760 | |
Pin Count | 1760 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B1760 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 141440 | |
Number of Inputs | 880 | |
Number of Logic Cells | 353600 | |
Number of Outputs | 880 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 141440 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 42.5 mm |
Alternate Parts for EP4SGX360KF43C4
This table gives cross-reference parts and alternative options found for EP4SGX360KF43C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX360KF43C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX360KF43I4N | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1760, LEAD FREE, FBGA-1760 | Intel Corporation | EP4SGX360KF43C4 vs EP4SGX360KF43I4N |
EP4SGX360KF43I4 | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1760, FBGA-1760 | Intel Corporation | EP4SGX360KF43C4 vs EP4SGX360KF43I4 |
EP4SGX360KF43C4N | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1760, LEAD FREE, FBGA-1760 | Intel Corporation | EP4SGX360KF43C4 vs EP4SGX360KF43C4N |
EP4SGX360KF43I4 | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1760, FBGA-1760 | Altera Corporation | EP4SGX360KF43C4 vs EP4SGX360KF43I4 |
EP4SGX360KF43I4N | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1760, LEAD FREE, FBGA-1760 | Altera Corporation | EP4SGX360KF43C4 vs EP4SGX360KF43I4N |
EP4SGX360KF43C4 | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1760, FBGA-1760 | Intel Corporation | EP4SGX360KF43C4 vs EP4SGX360KF43C4 |