Programmable Logic
EP4SGX360FH29I4N
Description: Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780

Overview of EP4SGX360FH29I4N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EP4SGX360FH29I4N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP4SGX360FH29I4N by Altera Corporation

EP4SGX360FH29I4N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
33 X 33 MM, LEAD FREE, HBGA-780
Pin Count
780
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
717 MHz
JESD-30 Code
S-PBGA-B780
JESD-609 Code
e1
Length
33 mm
Moisture Sensitivity Level
4
Number of CLBs
14144
Number of Inputs
289
Number of Logic Cells
353600
Number of Outputs
289
Number of Terminals
780
Organization
14144 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA780,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
33 mm
Want to compare parts?
  1. EP4SGX360FH29I4N
    Altera Corporation
    Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780
    VS

Alternate Parts for EP4SGX360FH29I4N

This table gives cross-reference parts and alternative options found for EP4SGX360FH29I4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX360FH29I4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP4SGX360FH29C4N Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 Intel Corporation EP4SGX360FH29I4N vs EP4SGX360FH29C4N
EP4SGX360FH29C4 Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 Altera Corporation EP4SGX360FH29I4N vs EP4SGX360FH29C4
EP4SGX360FH29I4 Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 Intel Corporation EP4SGX360FH29I4N vs EP4SGX360FH29I4
EP4SGX360FH29I4 Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 Altera Corporation EP4SGX360FH29I4N vs EP4SGX360FH29I4
EP4SGX360FH29I4N Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 Intel Corporation EP4SGX360FH29I4N vs EP4SGX360FH29I4N
Part Number Description Manufacturer Compare
EP4SGX360FH29C3N Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 Intel Corporation EP4SGX360FH29I4N vs EP4SGX360FH29C3N
EP4SGX360FH29I4 Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 Intel Corporation EP4SGX360FH29I4N vs EP4SGX360FH29I4
EP4SGX360FH29C3 Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 Altera Corporation EP4SGX360FH29I4N vs EP4SGX360FH29C3
EP4SGX360FH29C2XN Field Programmable Gate Array, 14144 CLBs, 800MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 Altera Corporation EP4SGX360FH29I4N vs EP4SGX360FH29C2XN
EP4SGX360FH29I4 Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 Altera Corporation EP4SGX360FH29I4N vs EP4SGX360FH29I4
EP4SGX360FH29I3N Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 Intel Corporation EP4SGX360FH29I4N vs EP4SGX360FH29I3N
EP4SGX360FH29I3 Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 Intel Corporation EP4SGX360FH29I4N vs EP4SGX360FH29I3
EP4SGX360FH29C3N Field Programmable Gate Array, 14144 CLBs, 717MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 Altera Corporation EP4SGX360FH29I4N vs EP4SGX360FH29C3N
EP4SGX360FH29C2XN Field Programmable Gate Array, 14144 CLBs, 800MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, LEAD FREE, HBGA-780 Intel Corporation EP4SGX360FH29I4N vs EP4SGX360FH29C2XN
EP4SGX360FH29C2X Field Programmable Gate Array, 14144 CLBs, 800MHz, 353600-Cell, CMOS, PBGA780, 33 X 33 MM, HBGA-780 Intel Corporation EP4SGX360FH29I4N vs EP4SGX360FH29C2X

Related Parts for EP4SGX360FH29I4N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4SGX360FH29I4N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4SGX360FH29I4N by Altera Corporation

  • Please alert me when EP4SGX360FH29I4N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EP4SGX360FH29I4N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4SGX360FH29I4N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EP4SGX360FH29I4N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4SGX360FH29I4N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4SGX360FH29I4N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: