Programmable Logic
EP4SGX230FF35C3ES
Description: Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, FBGA-1152

Overview of EP4SGX230FF35C3ES by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EP4SGX230FF35C3ES by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   19
RFQ

CAD Models for EP4SGX230FF35C3ES by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP4SGX230FF35C3ES by Altera Corporation

EP4SGX230FF35C3ES
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
35 X 35 MM, FBGA-1152
Pin Count
1152
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
717 MHz
JESD-30 Code
S-PBGA-B
JESD-609 Code
e0
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
9120
Number of Terminals
1152
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
9120 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.6 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
35 mm
Want to compare parts?
  1. EP4SGX230FF35C3ES
    Altera Corporation
    Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, FBGA-1152
    VS

Alternate Parts for EP4SGX230FF35C3ES

This table gives cross-reference parts and alternative options found for EP4SGX230FF35C3ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX230FF35C3ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP4SGX230FF35I3 Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230FF35I3
EP4SGX230FF35I3N Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230FF35I3N
Part Number Description Manufacturer Compare
EP4SGX230FF35I4N Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230FF35I4N
EP4SGX230HF35C3N Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230HF35C3N
EP4SGX230FF35I3N Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230FF35I3N
EP4SGX230HF35I4N Field Programmable Gate Array, 91200 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230HF35I4N
EP4SGX230FF35I3 Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230FF35I3
EP4SGX230HF35C2N Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230HF35C2N
EP4SGX230FF35C2XN Field Programmable Gate Array, 9120 CLBs, 800MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230FF35C2XN
EP4SGX230FF35C3NES Field Programmable Gate Array, 9120 CLBs, 717MHz, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230FF35C3NES
EP4SGX230HF35C3 Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP4SGX230FF35C3ES vs EP4SGX230HF35C3

Related Parts for EP4SGX230FF35C3ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP4SGX230FF35C3ES by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP4SGX230FF35C3ES by Altera Corporation

Select Manufacturer
Which Manufacturer of EP4SGX230FF35C3ES would you like to use for your alert(s)?
  • Please alert me when EP4SGX230FF35C3ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP4SGX230FF35C3ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP4SGX230FF35C3ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP4SGX230FF35C3ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP4SGX230FF35C3ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP4SGX230FF35C3ES by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: