Part Details for EP4SE530H40C3ES by Intel Corporation
Overview of EP4SE530H40C3ES by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP4SE530H40C3ES
EP4SE530H40C3ES CAD Models
EP4SE530H40C3ES Part Data Attributes
|
EP4SE530H40C3ES
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SE530H40C3ES
Intel Corporation
Field Programmable Gate Array, 21248 CLBs, 717MHz, PBGA1517, 42.50 X 42.50 MM, HBGA-1517
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 42.50 X 42.50 MM, HBGA-1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Number of CLBs | 21248 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 21248 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |
Alternate Parts for EP4SE530H40C3ES
This table gives cross-reference parts and alternative options found for EP4SE530H40C3ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SE530H40C3ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SE530H40I3N | Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1517, HBGA-1517 | Intel Corporation | EP4SE530H40C3ES vs EP4SE530H40I3N |
EP4SE530H40I3 | Field Programmable Gate Array, 212480 CLBs, 717MHz, 531200-Cell, CMOS, PBGA1517, HBGA-1517 | Intel Corporation | EP4SE530H40C3ES vs EP4SE530H40I3 |