Part Details for EP4CGX50CF23I7 by Altera Corporation
Overview of EP4CGX50CF23I7 by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CGX50CF23I7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP4CGX50CF23I7
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Not Compliant | 0 |
|
$281.5600 | Order Now |
Part Details for EP4CGX50CF23I7
EP4CGX50CF23I7 CAD Models
EP4CGX50CF23I7 Part Data Attributes
|
EP4CGX50CF23I7
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CGX50CF23I7
Altera Corporation
Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3118 | |
Number of Inputs | 290 | |
Number of Logic Cells | 49888 | |
Number of Outputs | 290 | |
Number of Terminals | 484 | |
Organization | 3118 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.24 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm |
Alternate Parts for EP4CGX50CF23I7
This table gives cross-reference parts and alternative options found for EP4CGX50CF23I7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CGX50CF23I7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4CGX50CF23C7 | Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Intel Corporation | EP4CGX50CF23I7 vs EP4CGX50CF23C7 |
EP4CGX50CF23I7N | Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | Altera Corporation | EP4CGX50CF23I7 vs EP4CGX50CF23I7N |
EP4CGX50CF23C7 | Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Altera Corporation | EP4CGX50CF23I7 vs EP4CGX50CF23C7 |
EP4CGX50CF23C7N | Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | Altera Corporation | EP4CGX50CF23I7 vs EP4CGX50CF23C7N |