Part Details for EP3SL70F780C3LN by Altera Corporation
Overview of EP3SL70F780C3LN by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Part Details for EP3SL70F780C3LN
EP3SL70F780C3LN CAD Models
EP3SL70F780C3LN Part Data Attributes
|
EP3SL70F780C3LN
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL70F780C3LN
Altera Corporation
Field Programmable Gate Array, 100MHz, 67500-Cell, CMOS, PBGA780
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | BGA, BGA780,28X28,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Number of Inputs | 488 | |
Number of Logic Cells | 67500 | |
Number of Outputs | 488 | |
Number of Terminals | 780 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EP3SL70F780C3LN
This table gives cross-reference parts and alternative options found for EP3SL70F780C3LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL70F780C3LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3SL70F780I4L | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA780, FBGA-780 | Altera Corporation | EP3SL70F780C3LN vs EP3SL70F780I4L |
EP3SL70F780C4L | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA780, FBGA-780 | Altera Corporation | EP3SL70F780C3LN vs EP3SL70F780C4L |
EP3SL70F780I3N | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Altera Corporation | EP3SL70F780C3LN vs EP3SL70F780I3N |
EP3SL70F780C3 | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA780, FBGA-780 | Altera Corporation | EP3SL70F780C3LN vs EP3SL70F780C3 |
EP3SL70F780I3 | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA780, FBGA-780 | Altera Corporation | EP3SL70F780C3LN vs EP3SL70F780I3 |
EP3SL70F780C2 | Field Programmable Gate Array, 800MHz, 67500-Cell, CMOS, PBGA780, FBGA-780 | Altera Corporation | EP3SL70F780C3LN vs EP3SL70F780C2 |
EP3SL70F780C4LN | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Altera Corporation | EP3SL70F780C3LN vs EP3SL70F780C4LN |
EP3SL70F780I4N | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Altera Corporation | EP3SL70F780C3LN vs EP3SL70F780I4N |
EP3SL70F780I4LN | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Altera Corporation | EP3SL70F780C3LN vs EP3SL70F780I4LN |
EP3SL70F780C4N | Field Programmable Gate Array, 717MHz, 67500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Altera Corporation | EP3SL70F780C3LN vs EP3SL70F780C4N |