Part Details for EP3SL50F780C3L by Intel Corporation
Overview of EP3SL50F780C3L by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Part Details for EP3SL50F780C3L
EP3SL50F780C3L CAD Models
EP3SL50F780C3L Part Data Attributes
|
EP3SL50F780C3L
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL50F780C3L
Intel Corporation
Field Programmable Gate Array, 100MHz, 47500-Cell, CMOS, PBGA780
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA780,28X28,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Inputs | 488 | |
Number of Logic Cells | 47500 | |
Number of Outputs | 488 | |
Number of Terminals | 780 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EP3SL50F780C3L
This table gives cross-reference parts and alternative options found for EP3SL50F780C3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL50F780C3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3SL50F780C3LN | Field Programmable Gate Array, 100MHz, 47500-Cell, CMOS, PBGA780 | Intel Corporation | EP3SL50F780C3L vs EP3SL50F780C3LN |
EP3SL50F780I3 | Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA780, FBGA-780 | Intel Corporation | EP3SL50F780C3L vs EP3SL50F780I3 |
EP3SL50F780I3L | Field Programmable Gate Array, 100MHz, 47500-Cell, CMOS, PBGA780 | Intel Corporation | EP3SL50F780C3L vs EP3SL50F780I3L |
EP3SL50F780C3N | Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Intel Corporation | EP3SL50F780C3L vs EP3SL50F780C3N |
EP3SL50F780I3LN | Field Programmable Gate Array, 100MHz, 47500-Cell, CMOS, PBGA780 | Intel Corporation | EP3SL50F780C3L vs EP3SL50F780I3LN |
EP3SL50F780C3 | Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA780, FBGA-780 | Intel Corporation | EP3SL50F780C3L vs EP3SL50F780C3 |