EP3SL340H1152I3G
Description: Field Programmable Gate Array, 13500 CLBs, 337500-Cell, PBGA1152, HBGA-1152

Overview of EP3SL340H1152I3G by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EP3SL340H1152I3G by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 544-EP3SL340H1152I3G-ND
DigiKey IC FPGA 744 I/O 1152HBGA Min Qty: 21 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 21 $32,665.6386
$32,665.6386 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks 35 Stock,38 Available
  • 1 $12,644.2400
  • 5 $11,746.9000
  • 10 $10,849.5700
  • 21 $9,952.2400
$9,952.2400 / $12,644.2400 Buy Now

CAD Models for EP3SL340H1152I3G by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP3SL340H1152I3G by Intel Corporation

EP3SL340H1152I3G
Intel Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
HBGA-1152
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code
S-PBGA-B1152
Length
40 mm
Number of CLBs
13500
Number of Inputs
744
Number of Logic Cells
337500
Number of Outputs
744
Number of Terminals
1152
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
13500 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.7 mm
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
40 mm
Want to compare parts?
  1. EP3SL340H1152I3G
    Intel Corporation
    Field Programmable Gate Array, 13500 CLBs, 337500-Cell, PBGA1152, HBGA-1152
    VS

Alternate Parts for EP3SL340H1152I3G

This table gives cross-reference parts and alternative options found for EP3SL340H1152I3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL340H1152I3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP3SL340H1152I3 Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, HBGA-1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152I3
EP3SL340H1152C3L Field Programmable Gate Array, 100MHz, 337500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152C3L
EP3SL340H1152C3 Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, HBGA-1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152C3
EP3SL340H1152C3N Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, LEAD FREE, HBGA-1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152C3N
EP3SL340H1152C3LN Field Programmable Gate Array, 100MHz, 337500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152C3LN
EP3SL340H1152I3LN Field Programmable Gate Array, 100MHz, 337500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152I3LN
EP3SL340H1152I3L Field Programmable Gate Array, 100MHz, 337500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152I3L
Part Number Description Manufacturer Compare
EP3SL340H1152C4L Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, HBGA-1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152C4L
EP3SL340H1152I4G Field Programmable Gate Array, 13500 CLBs, 337500-Cell, PBGA1152, HBGA-1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152I4G
EP3SL340H1152I4LG Field Programmable Gate Array, 13500 CLBs, 337500-Cell, PBGA1152, HBGA-1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152I4LG
EP3SL340H1152I4 Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, HBGA-1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152I4
EP3SL340H1152C2LN Field Programmable Gate Array, 100MHz, 337500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152C2LN
EP3SL340H1152C4N Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, LEAD FREE, HBGA-1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152C4N
EP3SL340H1152C3 Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, HBGA-1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152C3
EP3SL340H1152C3L Field Programmable Gate Array, 100MHz, 337500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152C3L
EP3SL340H1152I4L Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, HBGA-1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152I4L
EP3SL340H1152I3LN Field Programmable Gate Array, 100MHz, 337500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL340H1152I3G vs EP3SL340H1152I3LN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3SL340H1152I3G by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3SL340H1152I3G by Intel Corporation

Select Manufacturer
Which Manufacturer of EP3SL340H1152I3G would you like to use for your alert(s)?
  • Please alert me when EP3SL340H1152I3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3SL340H1152I3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3SL340H1152I3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3SL340H1152I3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3SL340H1152I3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3SL340H1152I3G by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: