Part Details for EP3SL340F1517I3LN by Altera Corporation
Overview of EP3SL340F1517I3LN by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP3SL340F1517I3LN
EP3SL340F1517I3LN CAD Models
EP3SL340F1517I3LN Part Data Attributes
|
EP3SL340F1517I3LN
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL340F1517I3LN
Altera Corporation
Field Programmable Gate Array, 100MHz, 337500-Cell, CMOS, PBGA1517
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | BGA, BGA1517,39X39,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Number of Inputs | 976 | |
Number of Logic Cells | 337500 | |
Number of Outputs | 976 | |
Number of Terminals | 1517 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for EP3SL340F1517I3LN
This table gives cross-reference parts and alternative options found for EP3SL340F1517I3LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL340F1517I3LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3SL340F1517C3 | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1517, FBGA-1517 | Altera Corporation | EP3SL340F1517I3LN vs EP3SL340F1517C3 |
EP3SL340F1517C4N | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Altera Corporation | EP3SL340F1517I3LN vs EP3SL340F1517C4N |
EP3SL340F1517I4L | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1517, FBGA-1517 | Altera Corporation | EP3SL340F1517I3LN vs EP3SL340F1517I4L |
EP3SL340F1517C4LN | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Altera Corporation | EP3SL340F1517I3LN vs EP3SL340F1517C4LN |
EP3SL340F1517C3N | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Altera Corporation | EP3SL340F1517I3LN vs EP3SL340F1517C3N |
EP3SL340F1517I3N | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Altera Corporation | EP3SL340F1517I3LN vs EP3SL340F1517I3N |
EP3SL340F1517C4 | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1517, FBGA-1517 | Altera Corporation | EP3SL340F1517I3LN vs EP3SL340F1517C4 |
EP3SL340F1517C2N | Field Programmable Gate Array, 800MHz, 337500-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Altera Corporation | EP3SL340F1517I3LN vs EP3SL340F1517C2N |
EP3SL340F1517C4L | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1517, FBGA-1517 | Altera Corporation | EP3SL340F1517I3LN vs EP3SL340F1517C4L |
EP3SL340F1517I4N | Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Altera Corporation | EP3SL340F1517I3LN vs EP3SL340F1517I4N |