Datasheets
EP3SL200F1152I3 by:

Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, FBGA-1152

Part Details for EP3SL200F1152I3 by Altera Corporation

Overview of EP3SL200F1152I3 by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EP3SL200F1152I3

EP3SL200F1152I3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP3SL200F1152I3 Part Data Attributes

EP3SL200F1152I3 Altera Corporation
Buy Now Datasheet
Compare Parts:
EP3SL200F1152I3 Altera Corporation Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, FBGA-1152
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Part Package Code BGA
Package Description BGA, BGA1152,34X34,40
Pin Count 1152
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max 717 MHz
JESD-30 Code S-PBGA-B1152
JESD-609 Code e0
Length 35 mm
Moisture Sensitivity Level 4
Number of Inputs 744
Number of Logic Cells 200000
Number of Outputs 744
Number of Terminals 1152
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1152,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.9 mm
Supply Voltage-Max 0.94 V
Supply Voltage-Min 0.86 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 35 mm

Alternate Parts for EP3SL200F1152I3

This table gives cross-reference parts and alternative options found for EP3SL200F1152I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL200F1152I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP3SL200F1152C3 Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152C3
EP3SL200F1152C3N Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152C3N
EP3SL200F1152I3N Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152I3N
Part Number Description Manufacturer Compare
EP3SL200F1152C4LN Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152C4LN
EP3SL200F1152C4L Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152C4L
EP3SL200F1152C3N Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152C3N
EP3SL200F1152C2N Field Programmable Gate Array, 800MHz, 200000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152C2N
EP3SL200F1152C2 Field Programmable Gate Array, 800MHz, 200000-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152C2
EP3SL200F1152C4 Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152C4
EP3SL200F1152I4N Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152I4N
EP3SL200F1152I3N Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152I3N
EP3SL200F1152I4LN Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152I4LN
EP3SL200F1152I4L Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152, FBGA-1152 Altera Corporation EP3SL200F1152I3 vs EP3SL200F1152I4L

EP3SL200F1152I3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3SL200F1152I3 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3SL200F1152I3 by Altera Corporation

Select Manufacturer
Which Manufacturer of EP3SL200F1152I3 would you like to use for your alert(s)?
  • Please alert me when EP3SL200F1152I3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3SL200F1152I3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3SL200F1152I3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3SL200F1152I3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3SL200F1152I3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3SL200F1152I3 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: