Part Details for EP3SL150F1152I3N by Altera Corporation
Overview of EP3SL150F1152I3N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP3SL150F1152I3N
EP3SL150F1152I3N CAD Models
EP3SL150F1152I3N Part Data Attributes
|
EP3SL150F1152I3N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL150F1152I3N
Altera Corporation
Field Programmable Gate Array, 3600000 Gates, 717MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA1152,34X34,40 | |
Pin Count | 1152 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 3600000 | |
Number of Inputs | 744 | |
Number of Logic Cells | 142500 | |
Number of Outputs | 744 | |
Number of Terminals | 1152 | |
Organization | 3600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for EP3SL150F1152I3N
This table gives cross-reference parts and alternative options found for EP3SL150F1152I3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL150F1152I3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3SL150F1152C3 | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL150F1152I3N vs EP3SL150F1152C3 |
EP3SL150F1152C3N | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SL150F1152I3N vs EP3SL150F1152C3N |
EP3SL150F1152I4 | Altera Corporation | $4,156.1094 | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL150F1152I3N vs EP3SL150F1152I4 |
EP3SL150F1152C4L | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL150F1152I3N vs EP3SL150F1152C4L |
EP3SL150F1152I4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SL150F1152I3N vs EP3SL150F1152I4N |
EP3SL150F1152I4L | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL150F1152I3N vs EP3SL150F1152I4L |
EP3SL150F1152C2N | Altera Corporation | Check for Price | Field Programmable Gate Array, 800MHz, 142500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SL150F1152I3N vs EP3SL150F1152C2N |
EP3SL150F1152C2 | Altera Corporation | Check for Price | Field Programmable Gate Array, 800MHz, 142500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL150F1152I3N vs EP3SL150F1152C2 |