EP3SE50F484I3L
Description: Field Programmable Gate Array, 100MHz, 47500-Cell, CMOS, PBGA484

Overview of EP3SE50F484I3L by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

CAD Models for EP3SE50F484I3L by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP3SE50F484I3L by Intel Corporation

EP3SE50F484I3L
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
BGA, BGA484,22X22,40
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
100 MHz
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Inputs
296
Number of Logic Cells
47500
Number of Outputs
296
Number of Terminals
484
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. EP3SE50F484I3L
    Intel Corporation
    Field Programmable Gate Array, 100MHz, 47500-Cell, CMOS, PBGA484
    VS

Alternate Parts for EP3SE50F484I3L

This table gives cross-reference parts and alternative options found for EP3SE50F484I3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SE50F484I3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP3SE50F484I3N Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484I3N
EP3SE50F484I3 Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484I3
EP3SE50F484C3L Field Programmable Gate Array, 100MHz, 47500-Cell, CMOS, PBGA484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484C3L
EP3SE50F484C3N Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484C3N
EP3SE50F484C3LN Field Programmable Gate Array, 100MHz, 47500-Cell, CMOS, PBGA484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484C3LN
EP3SE50F484C3 Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484C3
Part Number Description Manufacturer Compare
EP3SE50F484C4 Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484C4
EP3SE50F484C3N Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484C3N
EP3SL50F484I4L Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SL50F484I4L
EP3SE50F484I4N Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484I4N
EP3SE50F484C2L Field Programmable Gate Array, 100MHz, 47500-Cell, CMOS, PBGA484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484C2L
EP3SL50F484C4L Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SL50F484C4L
EP3SL50F484I4N Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SL50F484I4N
EP3SE50F484C4LN Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SE50F484C4LN
EP3SL50F484C2N Field Programmable Gate Array, 800MHz, 47500-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SL50F484C2N
EP3SL50F484C3N Field Programmable Gate Array, 717MHz, 47500-Cell, CMOS, PBGA484, LEAD FREE, FBGA-484 Intel Corporation EP3SE50F484I3L vs EP3SL50F484C3N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3SE50F484I3L by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3SE50F484I3L by Intel Corporation

Select Manufacturer
Which Manufacturer of EP3SE50F484I3L would you like to use for your alert(s)?
  • Please alert me when EP3SE50F484I3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3SE50F484I3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3SE50F484I3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3SE50F484I3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3SE50F484I3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3SE50F484I3L by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: