Programmable Logic
EP3SE260F1517C2
Description: Field Programmable Gate Array, 800MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517

Overview of EP3SE260F1517C2 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EP3SE260F1517C2 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP3SE260F1517C2 by Altera Corporation

EP3SE260F1517C2
Altera Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
BGA, BGA1517,39X39,40
Pin Count
1517
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
Clock Frequency-Max
800 MHz
JESD-30 Code
S-PBGA-B1517
JESD-609 Code
e0
Length
40 mm
Moisture Sensitivity Level
3
Number of Inputs
976
Number of Logic Cells
255000
Number of Outputs
976
Number of Terminals
1517
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1517,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.9 mm
Supply Voltage-Max
0.94 V
Supply Voltage-Min
0.86 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
40 mm
Want to compare parts?
  1. EP3SE260F1517C2
    Altera Corporation
    Field Programmable Gate Array, 800MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517
    VS

Alternate Parts for EP3SE260F1517C2

This table gives cross-reference parts and alternative options found for EP3SE260F1517C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SE260F1517C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP3SE260F1517C2N Field Programmable Gate Array, 800MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 Altera Corporation EP3SE260F1517C2 vs EP3SE260F1517C2N
Part Number Description Manufacturer Compare
EP3SE260F1517C3N Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 Altera Corporation EP3SE260F1517C2 vs EP3SE260F1517C3N
EP3SE260F1517I3 Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517 Altera Corporation EP3SE260F1517C2 vs EP3SE260F1517I3
EP3SE260F1517C4LN Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 Altera Corporation EP3SE260F1517C2 vs EP3SE260F1517C4LN
EP3SE260F1517I4 Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517 Altera Corporation EP3SE260F1517C2 vs EP3SE260F1517I4
EP3SE260F1517C2N Field Programmable Gate Array, 800MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 Altera Corporation EP3SE260F1517C2 vs EP3SE260F1517C2N
EP3SE260F1517C3 Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517 Altera Corporation EP3SE260F1517C2 vs EP3SE260F1517C3
EP3SE260F1517I4N Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 Altera Corporation EP3SE260F1517C2 vs EP3SE260F1517I4N
EP3SE260F1517C4 Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517, FBGA-1517 Altera Corporation EP3SE260F1517C2 vs EP3SE260F1517C4

Related Parts for EP3SE260F1517C2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3SE260F1517C2 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3SE260F1517C2 by Altera Corporation

Select Manufacturer
Which Manufacturer of EP3SE260F1517C2 would you like to use for your alert(s)?
  • Please alert me when EP3SE260F1517C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3SE260F1517C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3SE260F1517C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3SE260F1517C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3SE260F1517C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3SE260F1517C2 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: