Part Details for EP3C5E144I7N by Intel Corporation
Overview of EP3C5E144I7N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3C5E144I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2557-ND
|
DigiKey | IC FPGA 94 I/O 144EQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1079 In Stock |
|
$40.5000 / $43.2000 | Buy Now |
Part Details for EP3C5E144I7N
EP3C5E144I7N CAD Models
EP3C5E144I7N Part Data Attributes
|
EP3C5E144I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C5E144I7N
Intel Corporation
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | R-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5136 | |
Number of Inputs | 94 | |
Number of Logic Cells | 5136 | |
Number of Outputs | 94 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5136 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for EP3C5E144I7N
This table gives cross-reference parts and alternative options found for EP3C5E144I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C5E144I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3C5E144C7N | Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | Altera Corporation | EP3C5E144I7N vs EP3C5E144C7N |
EP3C5E144A7N | Field Programmable Gate Array, 5136 CLBs, 5136-Cell, CMOS, PQFP144, LEAD FREE, PLASTIC, EQFP-144 | Altera Corporation | EP3C5E144I7N vs EP3C5E144A7N |
EP3C5E144I7 | Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144, 20 X 20 MM, 0.40 MM PITCH, EQFP-144 | Altera Corporation | EP3C5E144I7N vs EP3C5E144I7 |
EP3C5E144I7N | Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | Altera Corporation | EP3C5E144I7N vs EP3C5E144I7N |
EP3C5E144C7N | Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144, 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | Intel Corporation | EP3C5E144I7N vs EP3C5E144C7N |