There are no models available for this part yet.
Overview of EP320DC-1 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP320DC-1 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 13 |
|
$24.0500 | Buy Now | ||
Quest Components | Simple EPLD, Programmable Array Logic, 20 Pin, Ceramic, DIP | 1 |
|
$22.8150 | Buy Now |
CAD Models for EP320DC-1 by Altera Corporation
Part Data Attributes for EP320DC-1 by Altera Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
DIP
|
Package Description
|
WDIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
8 MACROCELLS; SHARED INPUT/CLOCK
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
58.8 MHz
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.003 mm
|
Number of Dedicated Inputs
|
9
|
Number of I/O Lines
|
8
|
Number of Inputs
|
18
|
Number of Outputs
|
8
|
Number of Product Terms
|
72
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
9 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
WDIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW
|
Peak Reflow Temperature (Cel)
|
220
|
Programmable Logic Type
|
UV PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.826 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for EP320DC-1
This table gives cross-reference parts and alternative options found for EP320DC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP320DC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP330-12CN | OT PLD, 13ns, PDIP20 | Texas Instruments | EP320DC-1 vs EP330-12CN |
EP320PI-2 | OT PLD, 35ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Altera Corporation | EP320DC-1 vs EP320PI-2 |
P85C220-80 | OT PLD, 12ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Intel Corporation | EP320DC-1 vs P85C220-80 |
D5C032-30 | UV PLD, 30ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Intel Corporation | EP320DC-1 vs D5C032-30 |
PLDC18G8L-15WC | UV PLD, 15ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, WINDOWED, CERDIP-20 | Cypress Semiconductor | EP320DC-1 vs PLDC18G8L-15WC |
D85C220-66 | UV PLD, 12ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Intel Corporation | EP320DC-1 vs D85C220-66 |
EP220PC-10A | OT PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Altera Corporation | EP320DC-1 vs EP220PC-10A |
EP320DM883B | UV PLD, 45ns, PAL-Type, CMOS, CDIP20, WINDOWED, 0.300 INCH, CERAMIC, DIP-20 | Altera Corporation | EP320DC-1 vs EP320DM883B |
EP330-25IN | OT PLD, 26ns, PDIP20 | Texas Instruments | EP320DC-1 vs EP330-25IN |
PLDC18G8-15PC | OT PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | EP320DC-1 vs PLDC18G8-15PC |