Part Details for EP2SGX60CF780C5 by Altera Corporation
Overview of EP2SGX60CF780C5 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP2SGX60CF780C5
EP2SGX60CF780C5 CAD Models
EP2SGX60CF780C5 Part Data Attributes
|
EP2SGX60CF780C5
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2SGX60CF780C5
Altera Corporation
Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780 | |
Pin Count | 780 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 640 MHz | |
Combinatorial Delay of a CLB-Max | 5.962 ns | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 60440 | |
Number of Inputs | 364 | |
Number of Logic Cells | 60440 | |
Number of Outputs | 364 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 60440 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 29 mm |
Alternate Parts for EP2SGX60CF780C5
This table gives cross-reference parts and alternative options found for EP2SGX60CF780C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2SGX60CF780C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2SGX60CF780I5 | Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP2SGX60CF780C5 vs EP2SGX60CF780I5 |
EP2SGX60CF780I5N | Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Intel Corporation | EP2SGX60CF780C5 vs EP2SGX60CF780I5N |
EP2SGX60CF780C5 | Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780 | Intel Corporation | EP2SGX60CF780C5 vs EP2SGX60CF780C5 |
EP2SGX60CF780I5N | Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | Altera Corporation | EP2SGX60CF780C5 vs EP2SGX60CF780I5N |
EP2SGX60CF780I5 | Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Intel Corporation | EP2SGX60CF780C5 vs EP2SGX60CF780I5 |
EP2SGX60CF780C5N | Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 | Intel Corporation | EP2SGX60CF780C5 vs EP2SGX60CF780C5N |
EP2SGX60CF780C5N | Field Programmable Gate Array, 60440 CLBs, 640MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 | Altera Corporation | EP2SGX60CF780C5 vs EP2SGX60CF780C5N |