Part Details for EP2S60F672C4N by Altera Corporation
Overview of EP2S60F672C4N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2S60F672C4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FPGA, 24176 CLBS, 717 MHZ, PBGA672 | 1 |
|
$3,153.4875 | Buy Now |
Part Details for EP2S60F672C4N
EP2S60F672C4N CAD Models
EP2S60F672C4N Part Data Attributes
|
EP2S60F672C4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S60F672C4N
Altera Corporation
Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 1 MM PITCH, FBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 5.117 ns | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24176 | |
Number of Inputs | 492 | |
Number of Logic Cells | 60440 | |
Number of Outputs | 484 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 24176 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1020,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for EP2S60F672C4N
This table gives cross-reference parts and alternative options found for EP2S60F672C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S60F672C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2S60F672C4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 | EP2S60F672C4N vs EP2S60F672C4 |
EP2S60F672I4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 | EP2S60F672C4N vs EP2S60F672I4 |
EP2S60F672I4 | Altera Corporation | $1,743.1648 | Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 | EP2S60F672C4N vs EP2S60F672I4 |
EP2S60F672I4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 3022 CLBs, 717MHz, 60440-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | EP2S60F672C4N vs EP2S60F672I4N |
EP2S60F672I4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 3022 CLBs, 717MHz, 60440-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-672 | EP2S60F672C4N vs EP2S60F672I4N |
EP2S60F672C4 | Altera Corporation | Check for Price | Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 | EP2S60F672C4N vs EP2S60F672C4 |
EP2S60F672C5 | Intel Corporation | Check for Price | Field Programmable Gate Array, 24176 CLBs, 640MHz, 60440-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 | EP2S60F672C4N vs EP2S60F672C5 |
EP2S60F672C5N | Intel Corporation | Check for Price | Field Programmable Gate Array, 24176 CLBs, 640MHz, 60440-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 | EP2S60F672C4N vs EP2S60F672C5N |
EP2S60F672C3N | Intel Corporation | Check for Price | Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 | EP2S60F672C4N vs EP2S60F672C3N |
EP2S60F672C3 | Intel Corporation | Check for Price | Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA672, 35 X 35 MM, 1 MM PITCH, FBGA-672 | EP2S60F672C4N vs EP2S60F672C3 |