Part Details for EP2C5T144C6 by Intel Corporation
Overview of EP2C5T144C6 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP2C5T144C6
EP2C5T144C6 CAD Models
EP2C5T144C6 Part Data Attributes
|
EP2C5T144C6
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C5T144C6
Intel Corporation
Field Programmable Gate Array, 288 CLBs, 500MHz, 4608-Cell, CMOS, PQFP144, PLASTIC, TQFP-144
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | PLASTIC, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 288 | |
Number of Inputs | 89 | |
Number of Logic Cells | 4608 | |
Number of Outputs | 81 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 288 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for EP2C5T144C6
This table gives cross-reference parts and alternative options found for EP2C5T144C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C5T144C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2C5T144C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 288 CLBs, 500MHz, 4608-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | EP2C5T144C6 vs EP2C5T144C6 |
EP2C5T144I6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 312 CLBs, 4608-Cell, CMOS, PQFP144, LEAD FREE, TQFP-144 | EP2C5T144C6 vs EP2C5T144I6N |