EP2C50F672C6N
Description: Field Programmable Gate Array, 3158 CLBs, 500MHz, 50528-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672

Overview of EP2C50F672C6N by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EP2C50F672C6N by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 544-2125-ND
DigiKey IC FPGA 450 I/O 672FBGA Min Qty: 40 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 40 $515.4120
$515.4120 Buy Now

CAD Models for EP2C50F672C6N by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP2C50F672C6N by Intel Corporation

EP2C50F672C6N
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
LEAD FREE, FBGA-672
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Additional Feature
ALSO REQUIRES 3.3 SUPPLY
Clock Frequency-Max
500 MHz
JESD-30 Code
S-PBGA-B672
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
3
Number of CLBs
3158
Number of Inputs
450
Number of Logic Cells
50528
Number of Outputs
434
Number of Terminals
672
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
3158 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA672,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. EP2C50F672C6N
    Intel Corporation
    Field Programmable Gate Array, 3158 CLBs, 500MHz, 50528-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672
    VS

Alternate Parts for EP2C50F672C6N

This table gives cross-reference parts and alternative options found for EP2C50F672C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C50F672C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP2C50F672C6 Field Programmable Gate Array, 3158 CLBs, 500MHz, 50528-Cell, CMOS, PBGA672, FBGA-672 Intel Corporation EP2C50F672C6N vs EP2C50F672C6
EP2C50F672I6N Field Programmable Gate Array, 3182 CLBs, 50528-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 Intel Corporation EP2C50F672C6N vs EP2C50F672I6N
EP2C50F672I6N Field Programmable Gate Array, 3182 CLBs, 50528-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 Altera Corporation EP2C50F672C6N vs EP2C50F672I6N
EP2C50F672C6N Field Programmable Gate Array, 3158 CLBs, 500MHz, 50528-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 Altera Corporation EP2C50F672C6N vs EP2C50F672C6N
Part Number Description Manufacturer Compare
EP2C50F672I6 Field Programmable Gate Array, 3182 CLBs, 50528-Cell, CMOS, PBGA672, FBGA-672 Altera Corporation EP2C50F672C6N vs EP2C50F672I6
EP2C50F672C8N Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 Intel Corporation EP2C50F672C6N vs EP2C50F672C8N
EP2C50F672C6N Field Programmable Gate Array, 3158 CLBs, 500MHz, 50528-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 Altera Corporation EP2C50F672C6N vs EP2C50F672C6N
EP2C50F672C8 Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672, FBGA-672 Intel Corporation EP2C50F672C6N vs EP2C50F672C8
EP2C50F672C6 Field Programmable Gate Array, 3158 CLBs, 500MHz, 50528-Cell, CMOS, PBGA672, FBGA-672 Intel Corporation EP2C50F672C6N vs EP2C50F672C6
EP2C50F672C8N Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 Altera Corporation EP2C50F672C6N vs EP2C50F672C8N
EP2C50F672C8 Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672, FBGA-672 Altera Corporation EP2C50F672C6N vs EP2C50F672C8
EP2C50F672I8N Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 Altera Corporation EP2C50F672C6N vs EP2C50F672I8N
EP2C50F672I8N Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672, LEAD FREE, FBGA-672 Intel Corporation EP2C50F672C6N vs EP2C50F672I8N
EP2C50F672C7 Field Programmable Gate Array, 3158 CLBs, 450MHz, 50528-Cell, CMOS, PBGA672, FBGA-672 Intel Corporation EP2C50F672C6N vs EP2C50F672C7

Related Parts for EP2C50F672C6N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2C50F672C6N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2C50F672C6N by Intel Corporation

  • Please alert me when EP2C50F672C6N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2C50F672C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2C50F672C6N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2C50F672C6N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2C50F672C6N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2C50F672C6N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: