Part Details for EP2AGZ350DF40C4 by Altera Corporation
Overview of EP2AGZ350DF40C4 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for EP2AGZ350DF40C4
EP2AGZ350DF40C4 CAD Models
EP2AGZ350DF40C4 Part Data Attributes
|
EP2AGZ350DF40C4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGZ350DF40C4
Altera Corporation
Field Programmable Gate Array
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN LEAD |
Alternate Parts for EP2AGZ350DF40C4
This table gives cross-reference parts and alternative options found for EP2AGZ350DF40C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGZ350DF40C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2AGZ350DF40C4N | Field Programmable Gate Array, 500MHz, PBGA1517, LEAD FREE, MS-034, FBGA-1517 | Intel Corporation | EP2AGZ350DF40C4 vs EP2AGZ350DF40C4N |
EP2AGZ350DF40C4N | Field Programmable Gate Array, 500MHz, PBGA1517, LEAD FREE, MS-034, FBGA-1517 | Altera Corporation | EP2AGZ350DF40C4 vs EP2AGZ350DF40C4N |