EP2AGX125EF29C5G
Description: Field Programmable Gate Array, 118143-Cell, PBGA780, FBGA-780

Overview of EP2AGX125EF29C5G by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for EP2AGX125EF29C5G by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EP2AGX125EF29C5G-ND
DigiKey IC FPGA 372 I/O 780FBGA Min Qty: 36 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 36 $1,967.3317
$1,967.3317 Buy Now

CAD Models for EP2AGX125EF29C5G by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP2AGX125EF29C5G by Intel Corporation

EP2AGX125EF29C5G
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEL CORP
Package Description
FBGA-780
Reach Compliance Code
compliant
JESD-30 Code
S-PBGA-B780
Length
29 mm
Number of CLBs
4964
Number of Inputs
372
Number of Logic Cells
118143
Number of Outputs
372
Number of Terminals
780
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4964 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA780,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.6 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
29 mm
Want to compare parts?
  1. EP2AGX125EF29C5G
    Intel Corporation
    Field Programmable Gate Array, 118143-Cell, PBGA780, FBGA-780
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2AGX125EF29C5G by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2AGX125EF29C5G by Intel Corporation

Select Manufacturer
Which Manufacturer of EP2AGX125EF29C5G would you like to use for your alert(s)?
  • Please alert me when EP2AGX125EF29C5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2AGX125EF29C5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2AGX125EF29C5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2AGX125EF29C5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2AGX125EF29C5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2AGX125EF29C5G by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: