Datasheets
EP20K400FC672-2X by:

Loadable PLD, 3.1ns, CMOS, PBGA672, FINE LINE, BGA-672

Part Details for EP20K400FC672-2X by Altera Corporation

Overview of EP20K400FC672-2X by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for EP20K400FC672-2X

EP20K400FC672-2X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP20K400FC672-2X Part Data Attributes

EP20K400FC672-2X Altera Corporation
Buy Now Datasheet
Compare Parts:
EP20K400FC672-2X Altera Corporation Loadable PLD, 3.1ns, CMOS, PBGA672, FINE LINE, BGA-672
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALTERA CORP
Part Package Code BGA
Package Description BGA, BGA672,26X26,40
Pin Count 672
Reach Compliance Code unknown
ECCN Code 3A991.D
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B672
JESD-609 Code e1
Length 27 mm
Moisture Sensitivity Level 3
Number of I/O Lines 502
Number of Inputs 496
Number of Logic Cells 16640
Number of Outputs 496
Number of Terminals 672
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 502 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA672,26X26,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type LOADABLE PLD
Propagation Delay 3.1 ns
Qualification Status Not Qualified
Seated Height-Max 2.1 mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 27 mm

Alternate Parts for EP20K400FC672-2X

This table gives cross-reference parts and alternative options found for EP20K400FC672-2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K400FC672-2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP20K400FI672-2V Loadable PLD, 3.1ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400FC672-2X vs EP20K400FI672-2V
EP20K400FC672-2N Loadable PLD, 3.1ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400FC672-2X vs EP20K400FC672-2N
EP20K400FI672-2VN Loadable PLD, 3.1ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400FC672-2X vs EP20K400FI672-2VN
EP20K400FC672-2 Loadable PLD, 3.1ns, CMOS, PBGA672, FINE LINE, BGA-672 Intel Corporation EP20K400FC672-2X vs EP20K400FC672-2
EP20K400FI672-2VN Loadable PLD, 3.1ns, CMOS, PBGA672, FINE LINE, BGA-672 Intel Corporation EP20K400FC672-2X vs EP20K400FI672-2VN
EP20K400FI672-2V Loadable PLD, 3.1ns, CMOS, PBGA672, FINE LINE, BGA-672 Intel Corporation EP20K400FC672-2X vs EP20K400FI672-2V
EP20K400FI672-2 Loadable PLD, 3.1ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 Altera Corporation EP20K400FC672-2X vs EP20K400FI672-2
EP20K400FC672-2 Loadable PLD, 3.1ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400FC672-2X vs EP20K400FC672-2
Part Number Description Manufacturer Compare
EP20K400FC672-3X Loadable PLD, 3.6ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 Altera Corporation EP20K400FC672-2X vs EP20K400FC672-3X
EP20K400FC672-1N Loadable PLD, 2.5ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400FC672-2X vs EP20K400FC672-1N
EP20K400FI672-2V Loadable PLD, 3.1ns, CMOS, PBGA672, FINE LINE, BGA-672 Intel Corporation EP20K400FC672-2X vs EP20K400FI672-2V
EP20K400BC652-2 Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 Intel Corporation EP20K400FC672-2X vs EP20K400BC652-2
EP20K400FC672-1XN Loadable PLD, 2.5ns, CMOS, PBGA672, FINE LINE, BGA-672 Intel Corporation EP20K400FC672-2X vs EP20K400FC672-1XN
EP20K400BC652-2X Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 Altera Corporation EP20K400FC672-2X vs EP20K400BC652-2X
EP20K400FC672-3V Loadable PLD, 3.6ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400FC672-2X vs EP20K400FC672-3V
EP20K400BI652-2V Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 Intel Corporation EP20K400FC672-2X vs EP20K400BI652-2V
EP20K400BC652-2XV Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 Altera Corporation EP20K400FC672-2X vs EP20K400BC652-2XV
EP20K400BC652-2 Loadable PLD, 3.1ns, CMOS, PBGA652, BGA-652 Altera Corporation EP20K400FC672-2X vs EP20K400BC652-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP20K400FC672-2X by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP20K400FC672-2X by Altera Corporation

Select Manufacturer
Which Manufacturer of EP20K400FC672-2X would you like to use for your alert(s)?
  • Please alert me when EP20K400FC672-2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP20K400FC672-2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP20K400FC672-2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP20K400FC672-2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP20K400FC672-2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP20K400FC672-2X by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: