EP20K200EQC240-1X
Description: Loadable PLD, 1.58ns, CMOS, PQFP240, PLASTIC, QFP-240

Overview of EP20K200EQC240-1X by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EP20K200EQC240-1X by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP20K200EQC240-1X by Intel Corporation

EP20K200EQC240-1X
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
PLASTIC, QFP-240
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e0
Length
32 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
168
Number of Inputs
160
Number of Logic Cells
8320
Number of Outputs
160
Number of Terminals
240
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 168 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
LOADABLE PLD
Propagation Delay
1.58 ns
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
32 mm
Want to compare parts?
  1. EP20K200EQC240-1X
    Intel Corporation
    Loadable PLD, 1.58ns, CMOS, PQFP240, PLASTIC, QFP-240
    VS

Alternate Parts for EP20K200EQC240-1X

This table gives cross-reference parts and alternative options found for EP20K200EQC240-1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K200EQC240-1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP20K200EQC240-1 Loadable PLD, 1.58ns, CMOS, PQFP240, PLASTIC, QFP-240 Intel Corporation EP20K200EQC240-1X vs EP20K200EQC240-1
EP20K200EQI240-1X Loadable PLD, CMOS, PQFP240, 34.90 X 34.90 MM, 0.50 MM PITCH, PLASTIC, QFP-240 Altera Corporation EP20K200EQC240-1X vs EP20K200EQI240-1X
EP20K200EQI240-1 Loadable PLD, CMOS, PQFP240, 34.90 X 34.90 MM, 0.50 MM PITCH, PLASTIC, QFP-240 Altera Corporation EP20K200EQC240-1X vs EP20K200EQI240-1
EP20K200EQC240-1XN Loadable PLD, 1.58ns, CMOS, PQFP240, PLASTIC, QFP-240 Intel Corporation EP20K200EQC240-1X vs EP20K200EQC240-1XN
EP20K200EQC240-1 Loadable PLD, 1.58ns, CMOS, PQFP240, PLASTIC, QFP-240 Altera Corporation EP20K200EQC240-1X vs EP20K200EQC240-1
Part Number Description Manufacturer Compare
EP20K200EQC240-3N Loadable PLD, 2.33ns, CMOS, PQFP240, PLASTIC, QFP-240 Intel Corporation EP20K200EQC240-1X vs EP20K200EQC240-3N
EP20K200CQ240C-8 LOADABLE PLD, 1.78ns, PQFP240, 34.90 X 34.90 MM, 0.50 MM PITCH, PLASTIC, QFP-240 Altera Corporation EP20K200EQC240-1X vs EP20K200CQ240C-8
EP20K200EQI240-3 Loadable PLD, CMOS, PQFP240, 34.90 X 34.90 MM, 0.50 MM PITCH, PLASTIC, QFP-240 Intel Corporation EP20K200EQC240-1X vs EP20K200EQI240-3
EP20K200EQC240-2 Loadable PLD, 1.97ns, CMOS, PQFP240, PLASTIC, QFP-240 Altera Corporation EP20K200EQC240-1X vs EP20K200EQC240-2
EP20K200EQC240-1 Loadable PLD, 1.58ns, CMOS, PQFP240, PLASTIC, QFP-240 Intel Corporation EP20K200EQC240-1X vs EP20K200EQC240-1
EP20K200CQ240C7N Loadable PLD, 1.48ns, PQFP240, 34.90 X 34.90 MM, 0.50 MM PITCH, PLASTIC, QFP-240 Altera Corporation EP20K200EQC240-1X vs EP20K200CQ240C7N
EP20K200EQC240-1 Loadable PLD, 1.58ns, CMOS, PQFP240, PLASTIC, QFP-240 Altera Corporation EP20K200EQC240-1X vs EP20K200EQC240-1
EP20K200EQI240-1 Loadable PLD, CMOS, PQFP240, 34.90 X 34.90 MM, 0.50 MM PITCH, PLASTIC, QFP-240 Altera Corporation EP20K200EQC240-1X vs EP20K200EQI240-1
EP20K200EQI240-2N Loadable PLD, 1.97ns, CMOS, PQFP240, PLASTIC, QFP-240 Altera Corporation EP20K200EQC240-1X vs EP20K200EQI240-2N
EP20K200EQC240-2 Loadable PLD, 1.97ns, CMOS, PQFP240, PLASTIC, QFP-240 Intel Corporation EP20K200EQC240-1X vs EP20K200EQC240-2

Related Parts for EP20K200EQC240-1X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP20K200EQC240-1X by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP20K200EQC240-1X by Intel Corporation

Select Manufacturer
Which Manufacturer of EP20K200EQC240-1X would you like to use for your alert(s)?
  • Please alert me when EP20K200EQC240-1X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP20K200EQC240-1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP20K200EQC240-1X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP20K200EQC240-1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP20K200EQC240-1X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP20K200EQC240-1X by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: