Part Details for EP20K200CBI652-7X by Altera Corporation
Overview of EP20K200CBI652-7X by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP20K200CBI652-7X
EP20K200CBI652-7X CAD Models
EP20K200CBI652-7X Part Data Attributes
|
EP20K200CBI652-7X
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K200CBI652-7X
Altera Corporation
Loadable PLD, 1.6ns, PBGA652, 45 X 45 MM, 1.27 MM PITCH, BGA-652
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 652 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B652 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Number of I/O Lines | 376 | |
Number of Terminals | 652 | |
Organization | 376 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA652,35X35,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 1.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.63 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 45 mm |