Programmable Logic
EP20K160ERI240
Description: Loadable PLD, PQFP240, 34.60 X 34.60 MM, 0.50 MM PITCH, POWER, RQFP-240

Overview of EP20K160ERI240 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EP20K160ERI240 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP20K160ERI240 by Altera Corporation

EP20K160ERI240
Altera Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
HFQFP,
Pin Count
240
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e3
Length
32 mm
Number of Dedicated Inputs
4
Number of I/O Lines
173
Number of Terminals
240
Organization
4 DEDICATED INPUTS, 173 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
HFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
LOADABLE PLD
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
32 mm
Want to compare parts?
  1. EP20K160ERI240
    Altera Corporation
    Loadable PLD, PQFP240, 34.60 X 34.60 MM, 0.50 MM PITCH, POWER, RQFP-240
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP20K160ERI240 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP20K160ERI240 by Altera Corporation

Select Manufacturer
Which Manufacturer of EP20K160ERI240 would you like to use for your alert(s)?
  • Please alert me when EP20K160ERI240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP20K160ERI240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP20K160ERI240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP20K160ERI240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP20K160ERI240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP20K160ERI240 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: