Part Details for EP20K1000EPC984 by Altera Corporation
Overview of EP20K1000EPC984 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for EP20K1000EPC984
EP20K1000EPC984 CAD Models
EP20K1000EPC984 Part Data Attributes
|
EP20K1000EPC984
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K1000EPC984
Altera Corporation
Loadable PLD, CPGA984, PGA-984
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 984 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.7.A | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 160 MHz | |
JESD-30 Code | S-CPGA-P984 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 716 | |
Number of Terminals | 984 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 716 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |