Part Details for EP1SGX40DF1020C5ES by Intel Corporation
Overview of EP1SGX40DF1020C5ES by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1SGX40DF1020C5ES
EP1SGX40DF1020C5ES CAD Models
EP1SGX40DF1020C5ES Part Data Attributes
|
EP1SGX40DF1020C5ES
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1SGX40DF1020C5ES
Intel Corporation
Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 6 MHz | |
Combinatorial Delay of a CLB-Max | 7.49 ns | |
JESD-30 Code | S-PBGA-B1020 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Number of Inputs | 624 | |
Number of Outputs | 624 | |
Number of Terminals | 1020 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |
Alternate Parts for EP1SGX40DF1020C5ES
This table gives cross-reference parts and alternative options found for EP1SGX40DF1020C5ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1SGX40DF1020C5ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1SGX40DF1020I5ES | Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | Altera Corporation | EP1SGX40DF1020C5ES vs EP1SGX40DF1020I5ES |
EP1SGX40DF1020C5N | Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | Intel Corporation | EP1SGX40DF1020C5ES vs EP1SGX40DF1020C5N |
EP1SGX40DF1020C5N | Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | Altera Corporation | EP1SGX40DF1020C5ES vs EP1SGX40DF1020C5N |
EP1SGX40DF1020I5N | Field Programmable Gate Array, 41250-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | Altera Corporation | EP1SGX40DF1020C5ES vs EP1SGX40DF1020I5N |
EP1SGX40DF1020C5 | Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | Altera Corporation | EP1SGX40DF1020C5ES vs EP1SGX40DF1020C5 |
EP1SGX40DF1020C5 | Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | Intel Corporation | EP1SGX40DF1020C5ES vs EP1SGX40DF1020C5 |
EP1SGX40DF1020C5ES | Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | Altera Corporation | EP1SGX40DF1020C5ES vs EP1SGX40DF1020C5ES |