Part Details for EP1SGX25DF1020I5N by Altera Corporation
Overview of EP1SGX25DF1020I5N by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1SGX25DF1020I5N
EP1SGX25DF1020I5N CAD Models
EP1SGX25DF1020I5N Part Data Attributes
|
EP1SGX25DF1020I5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1SGX25DF1020I5N
Altera Corporation
Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA1020,32X32,40 | |
Pin Count | 1020 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1020 | |
JESD-609 Code | e1 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 607 | |
Number of Logic Cells | 25660 | |
Number of Outputs | 607 | |
Number of Terminals | 1020 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1020,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 33 mm |
Alternate Parts for EP1SGX25DF1020I5N
This table gives cross-reference parts and alternative options found for EP1SGX25DF1020I5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1SGX25DF1020I5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1SGX25DF1020I6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | EP1SGX25DF1020I5N vs EP1SGX25DF1020I6N |
EP1SGX25DF1020C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020I5N vs EP1SGX25DF1020C7N |
EP1SGX25FF1020C5N | Altera Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020I5N vs EP1SGX25FF1020C5N |
EP1SGX25FF1020I6N | Intel Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | EP1SGX25DF1020I5N vs EP1SGX25FF1020I6N |
EP1SGX25FF1020C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020I5N vs EP1SGX25FF1020C6 |
EP1SGX25FF1020C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020I5N vs EP1SGX25FF1020C7 |
EP1SGX25DF1020C5N | Altera Corporation | $1,853.8074 | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020I5N vs EP1SGX25DF1020C5N |
EP1SGX25CF1020I6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | EP1SGX25DF1020I5N vs EP1SGX25CF1020I6N |
EP1SGX25FF1020C6N | Intel Corporation | Check for Price | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020I5N vs EP1SGX25FF1020C6N |
EP1SGX25DF1020C7 | Altera Corporation | $958.0979 | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP1SGX25DF1020I5N vs EP1SGX25DF1020C7 |