Programmable Logic
EP1S60F1020C5ES
Description: Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020

Overview of EP1S60F1020C5ES by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EP1S60F1020C5ES by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1S60F1020C5ES by Altera Corporation

EP1S60F1020C5ES
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
33 X 33 MM, 1 MM PITCH, FBGA-1020
Pin Count
1020
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B1020
JESD-609 Code
e0
Number of Terminals
1020
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. EP1S60F1020C5ES
    Altera Corporation
    Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
    VS

Alternate Parts for EP1S60F1020C5ES

This table gives cross-reference parts and alternative options found for EP1S60F1020C5ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S60F1020C5ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1S60F1020C5N Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Altera Corporation EP1S60F1020C5ES vs EP1S60F1020C5N
EP1S60F1020I5 Field Programmable Gate Array, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S60F1020C5ES vs EP1S60F1020I5
EP1S60F1020C5 Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S60F1020C5ES vs EP1S60F1020C5
EP1S60F1020I5 Field Programmable Gate Array, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S60F1020C5ES vs EP1S60F1020I5
EP1S60F1020I5ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S60F1020C5ES vs EP1S60F1020I5ES
EP1S60F1020C5N Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Intel Corporation EP1S60F1020C5ES vs EP1S60F1020C5N
EP1S60F1020I5ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S60F1020C5ES vs EP1S60F1020I5ES
EP1S60F1020C5 Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S60F1020C5ES vs EP1S60F1020C5
Part Number Description Manufacturer Compare
EP1S60F1020I7 Field Programmable Gate Array, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S60F1020C5ES vs EP1S60F1020I7
EP1S60F1020I7 Field Programmable Gate Array, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S60F1020C5ES vs EP1S60F1020I7
EP1S60F1020C6ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S60F1020C5ES vs EP1S60F1020C6ES
EP1S60F1020C7N Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Altera Corporation EP1S60F1020C5ES vs EP1S60F1020C7N
EP1S60F1020I5ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S60F1020C5ES vs EP1S60F1020I5ES
EP1S60F1020I5ES Field Programmable Gate Array, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S60F1020C5ES vs EP1S60F1020I5ES
EP1S60F1020C7 Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S60F1020C5ES vs EP1S60F1020C7
EP1S60F1020I5 Field Programmable Gate Array, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S60F1020C5ES vs EP1S60F1020I5
EP1S60F1020C5 Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP1S60F1020C5ES vs EP1S60F1020C5
EP1S60F1020C6 Field Programmable Gate Array, 6570 CLBs, 57120-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP1S60F1020C5ES vs EP1S60F1020C6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1S60F1020C5ES by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1S60F1020C5ES by Altera Corporation

  • Please alert me when EP1S60F1020C5ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1S60F1020C5ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1S60F1020C5ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1S60F1020C5ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1S60F1020C5ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1S60F1020C5ES by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: