Part Details for EP1S30F780C8N by Intel Corporation
Overview of EP1S30F780C8N by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1S30F780C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_19109758
|
Arrow Electronics | FPGA Stratix® Family 32470 Cells 357.14MHz 130nm Technology 1.5V 780-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1831 | Americas - 92 |
|
$1,127.7800 / $1,450.0100 | Buy Now |
DISTI #
53416884
|
Verical | FPGA Stratix® Family 32470 Cells 357.14MHz 130nm Technology 1.5V 780-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 92 |
|
$1,127.7800 / $1,450.0100 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 37 Stock,268 Available |
|
$755.5300 / $959.8900 | Buy Now |
Part Details for EP1S30F780C8N
EP1S30F780C8N CAD Models
EP1S30F780C8N Part Data Attributes
|
EP1S30F780C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1S30F780C8N
Intel Corporation
Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 29 X 29 MM, 1 MM PITCH, FBGA-780 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3819 | |
Number of Inputs | 597 | |
Number of Logic Cells | 32470 | |
Number of Outputs | 597 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3427 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |
Alternate Parts for EP1S30F780C8N
This table gives cross-reference parts and alternative options found for EP1S30F780C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S30F780C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1S30F780C8N | Altera Corporation | $765.4438 | Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP1S30F780C8N vs EP1S30F780C8N |
EP1S30F780C6N | Intel Corporation | Check for Price | Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP1S30F780C8N vs EP1S30F780C6N |
EP1S30F780C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP1S30F780C8N vs EP1S30F780C7 |
EP1S30F780C6N | Altera Corporation | $1,255.8007 | Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP1S30F780C8N vs EP1S30F780C6N |
EP1S30F780C6ES | Intel Corporation | Check for Price | Field Programmable Gate Array, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP1S30F780C8N vs EP1S30F780C6ES |
EP1S30F780I6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP1S30F780C8N vs EP1S30F780I6N |
EP1S30F780I7ES | Intel Corporation | Check for Price | Field Programmable Gate Array, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP1S30F780C8N vs EP1S30F780I7ES |
EP1S30F780I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 32470-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP1S30F780C8N vs EP1S30F780I7 |
EP1S30F780I6ES | Altera Corporation | Check for Price | Field Programmable Gate Array, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP1S30F780C8N vs EP1S30F780I6ES |
EP1S30F780C7ES | Altera Corporation | Check for Price | Field Programmable Gate Array, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP1S30F780C8N vs EP1S30F780C7ES |