Datasheets
EP1S25B672C7N by:

Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672

Part Details for EP1S25B672C7N by Intel Corporation

Overview of EP1S25B672C7N by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EP1S25B672C7N

EP1S25B672C7N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP1S25B672C7N Part Data Attributes

EP1S25B672C7N Intel Corporation
Buy Now Datasheet
Compare Parts:
EP1S25B672C7N Intel Corporation Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description BGA, BGA672,26X26,50
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B672
JESD-609 Code e1
Length 35 mm
Moisture Sensitivity Level 3
Number of CLBs 2852
Number of Inputs 706
Number of Logic Cells 25660
Number of Outputs 706
Number of Terminals 672
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 2852 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA672,26X26,50
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 1.575 V
Supply Voltage-Min 1.425 V
Supply Voltage-Nom 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 35 mm

Alternate Parts for EP1S25B672C7N

This table gives cross-reference parts and alternative options found for EP1S25B672C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S25B672C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP1S25B672C7N Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 Altera Corporation EP1S25B672C7N vs EP1S25B672C7N
EP1S25B672I7 Field Programmable Gate Array, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S25B672C7N vs EP1S25B672I7
EP1S25B672C7 Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Intel Corporation EP1S25B672C7N vs EP1S25B672C7
Part Number Description Manufacturer Compare
EP1S25B672C6N Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 Altera Corporation EP1S25B672C7N vs EP1S25B672C6N
EP1S25B672I7 Field Programmable Gate Array, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Intel Corporation EP1S25B672C7N vs EP1S25B672I7
EP1S25B672C6 Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S25B672C7N vs EP1S25B672C6
EP1S25B672I7 Field Programmable Gate Array, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S25B672C7N vs EP1S25B672I7
EP1S25B672C6 Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Intel Corporation EP1S25B672C7N vs EP1S25B672C6
EP1S25B672C6N Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 Intel Corporation EP1S25B672C7N vs EP1S25B672C6N
EP1S25B672I6 Field Programmable Gate Array, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Altera Corporation EP1S25B672C7N vs EP1S25B672I6
EP1S25B672C7 Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 Intel Corporation EP1S25B672C7N vs EP1S25B672C7

EP1S25B672C7N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1S25B672C7N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1S25B672C7N by Intel Corporation

  • Please alert me when EP1S25B672C7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EP1S25B672C7N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1S25B672C7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EP1S25B672C7N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1S25B672C7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1S25B672C7N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: