Part Details for EP1S10F672C6N by Altera Corporation
Overview of EP1S10F672C6N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1S10F672C6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | STRATIX DEVICE FAMILY Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA672 RoHS: Compliant |
|
|
RFQ |
Part Details for EP1S10F672C6N
EP1S10F672C6N CAD Models
EP1S10F672C6N Part Data Attributes
|
EP1S10F672C6N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1S10F672C6N
Altera Corporation
Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1200 | |
Number of Inputs | 426 | |
Number of Logic Cells | 10570 | |
Number of Outputs | 426 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1200 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for EP1S10F672C6N
This table gives cross-reference parts and alternative options found for EP1S10F672C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S10F672C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1S10F672I6ES | Field Programmable Gate Array, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 | Altera Corporation | EP1S10F672C6N vs EP1S10F672I6ES |
EP1S10F672C6 | Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 | Altera Corporation | EP1S10F672C6N vs EP1S10F672C6 |
EP1S10F672I6 | Field Programmable Gate Array, 10570-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 | Intel Corporation | EP1S10F672C6N vs EP1S10F672I6 |
EP1S10F672C6ES | Field Programmable Gate Array, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 | Intel Corporation | EP1S10F672C6N vs EP1S10F672C6ES |