Programmable Logic
EP1C6F256I7N
Description: Field Programmable Gate Array, 640 CLBs, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256

Overview of EP1C6F256I7N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EP1C6F256I7N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components FPGA, 640 CLBS, PBGA256 16
  • 1 $64.5720
  • 5 $61.3434
  • 9 $58.1148
$58.1148 / $64.5720 Buy Now
Win Source Electronics IC FPGA 185 I/O 256FBGA 2083
  • 1 $82.2230
  • 2 $79.6530
  • 3 $77.0840
  • 4 $74.5140
  • 5 $66.8060
$66.8060 / $82.2230 Buy Now

CAD Models for EP1C6F256I7N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1C6F256I7N by Altera Corporation

EP1C6F256I7N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
FBGA-256
Pin Count
256
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
320 MHz
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
598
Number of Inputs
185
Number of Logic Cells
5980
Number of Outputs
185
Number of Terminals
256
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
598 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. EP1C6F256I7N
    Altera Corporation
    Field Programmable Gate Array, 640 CLBs, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256
    VS

Alternate Parts for EP1C6F256I7N

This table gives cross-reference parts and alternative options found for EP1C6F256I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C6F256I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1C6F256I7 Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Altera Corporation EP1C6F256I7N vs EP1C6F256I7
EP1C6F256C7 Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Altera Corporation EP1C6F256I7N vs EP1C6F256C7
EP1C6F256I7 Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Intel Corporation EP1C6F256I7N vs EP1C6F256I7
EP1C6F256C7 Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Intel Corporation EP1C6F256I7N vs EP1C6F256C7
EP1C6F256C7N Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Altera Corporation EP1C6F256I7N vs EP1C6F256C7N
Part Number Description Manufacturer Compare
EP1C6F256C6N Field Programmable Gate Array, 5980 CLBs, 405MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Altera Corporation EP1C6F256I7N vs EP1C6F256C6N
EP1C6F256I7 Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Intel Corporation EP1C6F256I7N vs EP1C6F256I7
EP1C6F256I6 Field Programmable Gate Array, 5980 CLBs, 405MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Intel Corporation EP1C6F256I7N vs EP1C6F256I6
EP1C6F256C8 Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Altera Corporation EP1C6F256I7N vs EP1C6F256C8
EP1C6F256C7N Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Altera Corporation EP1C6F256I7N vs EP1C6F256C7N
EP1C6F256I7 Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Altera Corporation EP1C6F256I7N vs EP1C6F256I7
EP1C6F256C6ES Field Programmable Gate Array, 5980 CLBs, 405MHz, PBGA256, 17 X 17 MM, 1.00 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EP1C6F256I7N vs EP1C6F256C6ES
EP1C6F256C7 Field Programmable Gate Array, 5980 CLBs, 320MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Intel Corporation EP1C6F256I7N vs EP1C6F256C7
EP1C6F256I6ES Field Programmable Gate Array, 5980 CLBs, 405MHz, PBGA256, 17 X 17 MM, 1.00 MM PITCH, LEAD FREE, FBGA-256 Intel Corporation EP1C6F256I7N vs EP1C6F256I6ES
EP1C6F256C6 Field Programmable Gate Array, 5980 CLBs, 405MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 Intel Corporation EP1C6F256I7N vs EP1C6F256C6

Related Parts for EP1C6F256I7N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1C6F256I7N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1C6F256I7N by Altera Corporation

Select Manufacturer
Which Manufacturer of EP1C6F256I7N would you like to use for your alert(s)?
  • Please alert me when EP1C6F256I7N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1C6F256I7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1C6F256I7N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1C6F256I7N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1C6F256I7N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1C6F256I7N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: