EP1C4F324C8
Description: Field Programmable Gate Array, 4000 CLBs, 275MHz, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324

Overview of EP1C4F324C8 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EP1C4F324C8 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # VN5:3623_23896826
Arrow Electronics FPGA Cyclone® Family 4000 Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1931 Americas - 7030
  • 1 $30.4500
  • 10 $20.3000
  • 50 $17.4000
  • 100 $12.1800
  • 500 $11.0800
  • 1,000 $10.6900
  • 2,500 $10.3300
  • 5,000 $10.1500
$10.1500 / $30.4500 Buy Now
DISTI # 36272375
Verical FPGA Cyclone® Family 4000 Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1931 Americas - 7030
  • 1 $30.4500
  • 10 $20.3000
  • 50 $17.4000
  • 100 $12.1800
  • 500 $11.0800
  • 1,000 $10.6900
  • 2,500 $10.3300
  • 5,000 $10.1500
$10.1500 / $30.4500 Buy Now

CAD Models for EP1C4F324C8 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1C4F324C8 by Intel Corporation

EP1C4F324C8
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
19 X 19 MM, 1.0 MM PITCH, FBGA-324
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
275 MHz
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e0
Length
19 mm
Moisture Sensitivity Level
3
Number of CLBs
400
Number of Inputs
249
Number of Logic Cells
4000
Number of Outputs
249
Number of Terminals
324
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
400 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA324,18X18,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
19 mm
Want to compare parts?
  1. EP1C4F324C8
    Intel Corporation
    Field Programmable Gate Array, 4000 CLBs, 275MHz, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324
    VS

Alternate Parts for EP1C4F324C8

This table gives cross-reference parts and alternative options found for EP1C4F324C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C4F324C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1C4F324C8N Field Programmable Gate Array, 442 CLBs, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 Intel Corporation EP1C4F324C8 vs EP1C4F324C8N
EP1C4F324C8ES Field Programmable Gate Array, 4000 CLBs, 275MHz, PBGA324, 19 X 19 MM, 1.0 MM PITCH, LEAD FREE, FBGA-324 Intel Corporation EP1C4F324C8 vs EP1C4F324C8ES
EP1C4F324C8 Field Programmable Gate Array, 4000 CLBs, 275MHz, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324C8
EP1C4F324C8N Field Programmable Gate Array, 442 CLBs, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324C8N
EP1C4F324I8 Field Programmable Gate Array, 4000 CLBs, 275MHz, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324I8
EP1C4F324I8ES Field Programmable Gate Array, 4000 CLBs, 275MHz, PBGA324, 19 X 19 MM, 1.0 MM PITCH, LEAD FREE, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324I8ES
EP1C4F324C8ES Field Programmable Gate Array, 4000 CLBs, 275MHz, PBGA324, 19 X 19 MM, 1.0 MM PITCH, LEAD FREE, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324C8ES
Part Number Description Manufacturer Compare
EP1C4F324I7 Field Programmable Gate Array, 4000 CLBs, 320MHz, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324 Intel Corporation EP1C4F324C8 vs EP1C4F324I7
EP1C4F324C8N Field Programmable Gate Array, 442 CLBs, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 Intel Corporation EP1C4F324C8 vs EP1C4F324C8N
EP1C4F324C6 Field Programmable Gate Array, 4000 CLBs, 405MHz, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324 Intel Corporation EP1C4F324C8 vs EP1C4F324C6
EP1C4F324C8ES Field Programmable Gate Array, 4000 CLBs, 275MHz, PBGA324, 19 X 19 MM, 1.0 MM PITCH, LEAD FREE, FBGA-324 Intel Corporation EP1C4F324C8 vs EP1C4F324C8ES
EP1C4F324C8 Field Programmable Gate Array, 4000 CLBs, 275MHz, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324C8
EP1C4F324C8N Field Programmable Gate Array, 442 CLBs, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324C8N
EP1C4F324C6 Field Programmable Gate Array, 4000 CLBs, 405MHz, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324C6
EP1C4F324I8ES Field Programmable Gate Array, 4000 CLBs, 275MHz, PBGA324, 19 X 19 MM, 1.0 MM PITCH, LEAD FREE, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324I8ES
EP1C4F324C6N Field Programmable Gate Array, 442 CLBs, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324C6N
EP1C4F324I6 Field Programmable Gate Array, 4000 CLBs, 405MHz, 4000-Cell, CMOS, PBGA324, 19 X 19 MM, 1.0 MM PITCH, FBGA-324 Altera Corporation EP1C4F324C8 vs EP1C4F324I6

Related Parts for EP1C4F324C8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1C4F324C8 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1C4F324C8 by Intel Corporation

  • Please alert me when EP1C4F324C8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1C4F324C8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1C4F324C8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1C4F324C8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1C4F324C8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1C4F324C8 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: