Programmable Logic
EP1C3T100I8
Description: Field Programmable Gate Array, 2910 CLBs, 275MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100

Overview of EP1C3T100I8 by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

CAD Models for EP1C3T100I8 by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1C3T100I8 by Altera Corporation

EP1C3T100I8
Altera Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
QFP
Package Description
16 X 16 MM, 0.50 MM PITCH, TQFP-100
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
275 MHz
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of CLBs
291
Number of Inputs
65
Number of Logic Cells
2910
Number of Outputs
65
Number of Terminals
100
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
291 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP100,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. EP1C3T100I8
    Altera Corporation
    Field Programmable Gate Array, 2910 CLBs, 275MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100
    VS

Alternate Parts for EP1C3T100I8

This table gives cross-reference parts and alternative options found for EP1C3T100I8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C3T100I8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1C3T100C8ES Field Programmable Gate Array, 2910 CLBs, 275MHz, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EP1C3T100I8 vs EP1C3T100C8ES
EP1C3T100I8ES Field Programmable Gate Array, 2910 CLBs, 275MHz, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Altera Corporation EP1C3T100I8 vs EP1C3T100I8ES
EP1C3T100C8 Field Programmable Gate Array, 2910 CLBs, 275MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Altera Corporation EP1C3T100I8 vs EP1C3T100C8
EP1C3T100C8N Field Programmable Gate Array, 2910 CLBs, 275MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Intel Corporation EP1C3T100I8 vs EP1C3T100C8N
Part Number Description Manufacturer Compare
EP1C3T100C7 Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Altera Corporation EP1C3T100I8 vs EP1C3T100C7
EP1C3T100C7 Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Intel Corporation EP1C3T100I8 vs EP1C3T100C7
EP1C3T100I8ES Field Programmable Gate Array, 2910 CLBs, 275MHz, PQFP100, 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 Intel Corporation EP1C3T100I8 vs EP1C3T100I8ES
EP1C3T100C7N Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Intel Corporation EP1C3T100I8 vs EP1C3T100C7N
EP1C3T100C8 Field Programmable Gate Array, 2910 CLBs, 275MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Altera Corporation EP1C3T100I8 vs EP1C3T100C8
EP1C3T100C8N Field Programmable Gate Array, 2910 CLBs, 275MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Intel Corporation EP1C3T100I8 vs EP1C3T100C8N
EP1C3T100C6 Field Programmable Gate Array, 2910 CLBs, 405MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Intel Corporation EP1C3T100I8 vs EP1C3T100C6
EP1C3T100C7N Field Programmable Gate Array, 2910 CLBs, 320MHz, 2910-Cell, CMOS, PQFP100, 16 X 16 MM, 0.50 MM PITCH, TQFP-100 Altera Corporation EP1C3T100I8 vs EP1C3T100C7N

Related Parts for EP1C3T100I8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1C3T100I8 by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1C3T100I8 by Altera Corporation

  • Please alert me when EP1C3T100I8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EP1C3T100I8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1C3T100I8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EP1C3T100I8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1C3T100I8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1C3T100I8 by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: