Part Details for EP1C12Q240C7ES by Intel Corporation
Overview of EP1C12Q240C7ES by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1C12Q240C7ES
EP1C12Q240C7ES CAD Models
EP1C12Q240C7ES Part Data Attributes
|
EP1C12Q240C7ES
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C12Q240C7ES
Intel Corporation
Field Programmable Gate Array, 12060 CLBs, 320MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 320 MHz | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 12060 | |
Number of Terminals | 240 | |
Organization | 12060 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm |
Alternate Parts for EP1C12Q240C7ES
This table gives cross-reference parts and alternative options found for EP1C12Q240C7ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C12Q240C7ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1C12Q240I7 | Field Programmable Gate Array, 12060 CLBs, 320MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | Altera Corporation | EP1C12Q240C7ES vs EP1C12Q240I7 |
EP1C12Q240I7ES | Field Programmable Gate Array, 12060 CLBs, 320MHz, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240 | Intel Corporation | EP1C12Q240C7ES vs EP1C12Q240I7ES |
EP1C12Q240C7 | Field Programmable Gate Array, 12060 CLBs, 320MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | Altera Corporation | EP1C12Q240C7ES vs EP1C12Q240C7 |
EP1C12Q240C7 | Field Programmable Gate Array, 12060 CLBs, 320MHz, 12060-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240 | Intel Corporation | EP1C12Q240C7ES vs EP1C12Q240C7 |