Part Details for EP1C12F256C8 by Altera Corporation
Overview of EP1C12F256C8 by Altera Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1C12F256C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | FPGA, 12060 CLBS, 275 MHz, PBGA256 | 5 |
|
$42.7050 | Buy Now |
|
Quest Components | FPGA, 12060 CLBS, 275 MHz, PBGA256 | 102 |
|
$50.9175 / $65.7000 | Buy Now |
|
Quest Components | FPGA, 12060 CLBS, 275 MHz, PBGA256 | 2 |
|
$89.5400 | Buy Now |
|
Quest Components | FPGA, 12060 CLBS, 275 MHz, PBGA256 | 96 |
|
$140.9345 / $187.9126 | Buy Now |
|
ComSIT USA | CYCLONE FPGA Field Programmable Gate Array, 275MHz, 12060-Cell, PBGA256 RoHS: Not Compliant | Europe - 28 |
|
RFQ | |
|
Chip1Cloud | Cyclone FPGA Family | 2502 |
|
RFQ |
Part Details for EP1C12F256C8
EP1C12F256C8 CAD Models
EP1C12F256C8 Part Data Attributes
|
EP1C12F256C8
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C12F256C8
Altera Corporation
Field Programmable Gate Array, 12060 CLBs, 275MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 275 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1206 | |
Number of Inputs | 185 | |
Number of Logic Cells | 12060 | |
Number of Outputs | 185 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1206 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for EP1C12F256C8
This table gives cross-reference parts and alternative options found for EP1C12F256C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C12F256C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1C12F256C7 | Field Programmable Gate Array, 12060 CLBs, 320MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Intel Corporation | EP1C12F256C8 vs EP1C12F256C7 |
EP1C12F256C6 | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Intel Corporation | EP1C12F256C8 vs EP1C12F256C6 |
EP1C12F256C7N | Field Programmable Gate Array, 12060 CLBs, 320MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Altera Corporation | EP1C12F256C8 vs EP1C12F256C7N |
EP1C12F256I7N | Field Programmable Gate Array, 1248 CLBs, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | Intel Corporation | EP1C12F256C8 vs EP1C12F256I7N |
EP1C12F256I8 | Field Programmable Gate Array, 12060 CLBs, 275MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Altera Corporation | EP1C12F256C8 vs EP1C12F256I8 |
EP1C12F256C7 | Field Programmable Gate Array, 12060 CLBs, 320MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Altera Corporation | EP1C12F256C8 vs EP1C12F256C7 |
EP1C12F256C6 | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Altera Corporation | EP1C12F256C8 vs EP1C12F256C6 |
EP1C12F256C6N | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Intel Corporation | EP1C12F256C8 vs EP1C12F256C6N |
EP1C12F256I6 | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Altera Corporation | EP1C12F256C8 vs EP1C12F256I6 |
EP1C12F256C6N | Field Programmable Gate Array, 12060 CLBs, 405MHz, 12060-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Altera Corporation | EP1C12F256C8 vs EP1C12F256C6N |