Part Details for EP1A133M050DZSSD by Vishay Intertechnologies
Overview of EP1A133M050DZSSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1A133M050DZSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP1A133M050DZSSD
|
Avnet Americas | - Bulk (Alt: EP1A133M050DZSSD) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for EP1A133M050DZSSD
EP1A133M050DZSSD CAD Models
EP1A133M050DZSSD Part Data Attributes
|
EP1A133M050DZSSD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EP1A133M050DZSSD
Vishay Intertechnologies
Tantalum Capacitor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.E.2 | |
Additional Feature | ESR MEASURED AT 1KHZ | |
Capacitance | 13000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 50 mΩ | |
Height | 7.9248 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1 mA | |
Length | 36.957 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 35.56 mm |
Alternate Parts for EP1A133M050DZSSD
This table gives cross-reference parts and alternative options found for EP1A133M050DZSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1A133M050DZSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1A133M050HZSSB | Tantalum Capacitor, | Vishay Intertechnologies | EP1A133M050DZSSD vs EP1A133M050HZSSB |
EP1A133M050GZSSA | Tantalum Capacitor, | Vishay Intertechnologies | EP1A133M050DZSSD vs EP1A133M050GZSSA |
EP1A133M050DZSSB | Tantalum Capacitor, | Vishay Intertechnologies | EP1A133M050DZSSD vs EP1A133M050DZSSB |
EP1A133M050HZSSC | Tantalum Capacitor, | Vishay Intertechnologies | EP1A133M050DZSSD vs EP1A133M050HZSSC |
EP1A133M050DZSSA | Tantalum Capacitor, | Vishay Intertechnologies | EP1A133M050DZSSD vs EP1A133M050DZSSA |
EP1A133M050CZSSA | Tantalum Capacitor, | Vishay Intertechnologies | EP1A133M050DZSSD vs EP1A133M050CZSSA |
EP1A133M050GZSSD | Tantalum Capacitor, | Vishay Intertechnologies | EP1A133M050DZSSD vs EP1A133M050GZSSD |