Datasheets
EP1345HSTPD-4.9152M by: Ecliptek Corporation

CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4

Part Details for EP1345HSTPD-4.9152M by Ecliptek Corporation

Overview of EP1345HSTPD-4.9152M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for EP1345HSTPD-4.9152M

EP1345HSTPD-4.9152M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP1345HSTPD-4.9152M Part Data Attributes

EP1345HSTPD-4.9152M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EP1345HSTPD-4.9152M Ecliptek Corporation CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature POWER DOWN FUNCTION; BULK
Fall Time-Max 4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e3
Manufacturer Series EP13
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 4.9152 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS/TTL
Output Load 30 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 4 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Symmetry-Max 55/45 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for EP1345HSTPD-4.9152M

This table gives cross-reference parts and alternative options found for EP1345HSTPD-4.9152M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345HSTPD-4.9152M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP1345HSTPD-4.915M CRYSTAL OSCILLATOR, CLOCK, 4.915 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSTPD-4.915M
EP1345HSTPD-5.000M CRYSTAL OSCILLATOR, CLOCK, 5 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSTPD-5.000M
EP1345HSETTPD-5.000M CRYSTAL OSCILLATOR, CLOCK, 5 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSETTPD-5.000M
EP1345HSETTPD-4.9152M CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSETTPD-4.9152M
EP1345HSETTPD-4.915M CRYSTAL OSCILLATOR, CLOCK, 4.915 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSETTPD-4.915M
EP1345HSETTPD-5.136M CRYSTAL OSCILLATOR, CLOCK, 5.136 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSETTPD-5.136M
EP1345HSTPD-5.136M CRYSTAL OSCILLATOR, CLOCK, 5.136 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSTPD-5.136M
EP1345HSETTPD-5.0688M CRYSTAL OSCILLATOR, CLOCK, 5.0688 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSETTPD-5.0688M
Part Number Description Manufacturer Compare
EP1345HSETTTS-4.9152M CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSETTTS-4.9152M
EP1345HSTTS-5.136M CRYSTAL OSCILLATOR, CLOCK, 5.136 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSTTS-5.136M
EP1345TTS-4.915M CRYSTAL OSCILLATOR, CLOCK, 4.915 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345TTS-4.915M
EP1345HSETTPD-5.136M CRYSTAL OSCILLATOR, CLOCK, 5.136 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSETTPD-5.136M
EP1345TPD-4.915M2 CRYSTAL OSCILLATOR, CLOCK, 4.915 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345TPD-4.915M2
EP1345TTS-5.136M CRYSTAL OSCILLATOR, CLOCK, 5.136 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345TTS-5.136M
EP1345HSTPD-4.915M CRYSTAL OSCILLATOR, CLOCK, 4.915 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSTPD-4.915M
EP1345HSETTPD-5.0688M CRYSTAL OSCILLATOR, CLOCK, 5.0688 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345HSETTPD-5.0688M
EP1345TPD-4.9152M2 CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345TPD-4.9152M2
EP1345ETTTS-5.136M CRYSTAL OSCILLATOR, CLOCK, 5.136 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSTPD-4.9152M vs EP1345ETTTS-5.136M

EP1345HSTPD-4.9152M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1345HSTPD-4.9152M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1345HSTPD-4.9152M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EP1345HSTPD-4.9152M would you like to use for your alert(s)?
  • Please alert me when EP1345HSTPD-4.9152M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1345HSTPD-4.9152M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1345HSTPD-4.9152M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1345HSTPD-4.9152M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1345HSTPD-4.9152M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1345HSTPD-4.9152M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: