Part Details for EP1345HSTPD-24.000M-G2TR by Ecliptek Corporation
Overview of EP1345HSTPD-24.000M-G2TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1345HSTPD-24.000M-G2TR
EP1345HSTPD-24.000M-G2TR CAD Models
EP1345HSTPD-24.000M-G2TR Part Data Attributes
|
EP1345HSTPD-24.000M-G2TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1345HSTPD-24.000M-G2TR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1345HSTPD-24.000M-G2TR
This table gives cross-reference parts and alternative options found for EP1345HSTPD-24.000M-G2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345HSTPD-24.000M-G2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM623-24.0M | HCMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | EP1345HSTPD-24.000M-G2TR vs HSM623-24.0M |
EP1345ETTPD-24.000M | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345HSTPD-24.000M-G2TR vs EP1345ETTPD-24.000M |
GXO-7531/BI24.0MHZ | HCMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | EP1345HSTPD-24.000M-G2TR vs GXO-7531/BI24.0MHZ |
EP1345ETTTS-24.000M-G | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | EP1345HSTPD-24.000M-G2TR vs EP1345ETTTS-24.000M-G |
EP1345HSETTPD-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345HSTPD-24.000M-G2TR vs EP1345HSETTPD-24.000M-G2 |
S23305T-24.000-X-R | HCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Aker Technology Company Ltd | EP1345HSTPD-24.000M-G2TR vs S23305T-24.000-X-R |
GXO-6431/BIN24.00000MHZ | HCMOS Output Clock Oscillator, 24MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | EP1345HSTPD-24.000M-G2TR vs GXO-6431/BIN24.00000MHZ |
EP1345HSETTPD-24.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345HSTPD-24.000M-G2TR vs EP1345HSETTPD-24.000M-GTR |
EP1345TPD-24.000M-G | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | EP1345HSTPD-24.000M-G2TR vs EP1345TPD-24.000M-G |
GXO-7531/BP24.0MHZ | HCMOS Output Clock Oscillator, 24MHz Nom | Golledge Electronics Ltd | EP1345HSTPD-24.000M-G2TR vs GXO-7531/BP24.0MHZ |