Part Details for EP1345HSETTS-1.024M by Ecliptek Corporation
Overview of EP1345HSETTS-1.024M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9024MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ZL9024MAIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ZL9024MEVAL1Z | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module Evaluation Board |
Part Details for EP1345HSETTS-1.024M
EP1345HSETTS-1.024M CAD Models
EP1345HSETTS-1.024M Part Data Attributes
|
EP1345HSETTS-1.024M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1345HSETTS-1.024M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 1.024 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
kg CO2e/kg | 3.96 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 2255.913 | |
Total Weight | 3616.6 | |
Category CO2 Kg | 3.96 | |
CO2 | 14321.735999999999 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7440-48-4 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1.024 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1345HSETTS-1.024M
This table gives cross-reference parts and alternative options found for EP1345HSETTS-1.024M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345HSETTS-1.024M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345HSTS-1.001M | CRYSTAL OSCILLATOR, CLOCK, 1.001 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-1.024M vs EP1345HSTS-1.001M |
EP1345HSETTS-1.048576M | CRYSTAL OSCILLATOR, CLOCK, 1.048576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-1.024M vs EP1345HSETTS-1.048576M |
EP1345HSTS-1.008M | CRYSTAL OSCILLATOR, CLOCK, 1.008 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-1.024M vs EP1345HSTS-1.008M |
EP1345HSETTS-1.003M | CRYSTAL OSCILLATOR, CLOCK, 1.003 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-1.024M vs EP1345HSETTS-1.003M |
EP1345HSETTS-1.0104M | CRYSTAL OSCILLATOR, CLOCK, 1.0104 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-1.024M vs EP1345HSETTS-1.0104M |
EP1345HSTS-1.048576M | CRYSTAL OSCILLATOR, CLOCK, 1.048576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-1.024M vs EP1345HSTS-1.048576M |
EP1345HSETTS-1.0157M | CRYSTAL OSCILLATOR, CLOCK, 1.0157 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-1.024M vs EP1345HSETTS-1.0157M |
EP1345HSETTS-1.002M | CRYSTAL OSCILLATOR, CLOCK, 1.002 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-1.024M vs EP1345HSETTS-1.002M |
EP1345HSTS-1.002M | CRYSTAL OSCILLATOR, CLOCK, 1.002 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-1.024M vs EP1345HSTS-1.002M |
EP1345HSTS-1.0152M | CRYSTAL OSCILLATOR, CLOCK, 1.0152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-1.024M vs EP1345HSTS-1.0152M |