Part Details for EP1345HSETTPD-2.0488M by Ecliptek Corporation
Overview of EP1345HSETTPD-2.0488M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1345HSETTPD-2.0488M
EP1345HSETTPD-2.0488M CAD Models
EP1345HSETTPD-2.0488M Part Data Attributes
|
EP1345HSETTPD-2.0488M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1345HSETTPD-2.0488M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 2.0488 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | POWER DOWN FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 2.0488 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1345HSETTPD-2.0488M
This table gives cross-reference parts and alternative options found for EP1345HSETTPD-2.0488M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345HSETTPD-2.0488M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345HSETTPD-2.048M | CRYSTAL OSCILLATOR, CLOCK, 2.048 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTPD-2.0488M vs EP1345HSETTPD-2.048M |
EP1345HSTPD-2.0488M | CRYSTAL OSCILLATOR, CLOCK, 2.0488 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTPD-2.0488M vs EP1345HSTPD-2.0488M |
EP1345HSETTPD-2.000M | CRYSTAL OSCILLATOR, CLOCK, 2 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTPD-2.0488M vs EP1345HSETTPD-2.000M |
EP1345HSTPD-2.000M | CRYSTAL OSCILLATOR, CLOCK, 2 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EP1345HSETTPD-2.0488M vs EP1345HSTPD-2.000M |