EP1345HSETTPD-1.547M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 1.547 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4

Overview of EP1345HSETTPD-1.547M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for EP1345HSETTPD-1.547M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1345HSETTPD-1.547M by Ecliptek Corporation

EP1345HSETTPD-1.547M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
POWER DOWN FUNCTION; BULK
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Manufacturer Series
EP13
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
1.547 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
30 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EP1345HSETTPD-1.547M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 1.547 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4
    VS

Alternate Parts for EP1345HSETTPD-1.547M

This table gives cross-reference parts and alternative options found for EP1345HSETTPD-1.547M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345HSETTPD-1.547M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1345HSTPD-1.513M CRYSTAL OSCILLATOR, CLOCK, 1.513 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSTPD-1.513M
EP1345HSTPD-1.549M CRYSTAL OSCILLATOR, CLOCK, 1.549 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSTPD-1.549M
EP1345HSTPD-1.552M CRYSTAL OSCILLATOR, CLOCK, 1.552 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSTPD-1.552M
EP1345HSTPD-1.547M CRYSTAL OSCILLATOR, CLOCK, 1.547 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSTPD-1.547M
EP1345HSTPD-1.540M CRYSTAL OSCILLATOR, CLOCK, 1.54 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSTPD-1.540M
EP1345HSETTPD-1.554M CRYSTAL OSCILLATOR, CLOCK, 1.554 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSETTPD-1.554M
EP1345HSTPD-1.555M CRYSTAL OSCILLATOR, CLOCK, 1.555 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSTPD-1.555M
EP1345HSETTPD-1.555M CRYSTAL OSCILLATOR, CLOCK, 1.555 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSETTPD-1.555M
EP1345HSTPD-1.544M CRYSTAL OSCILLATOR, CLOCK, 1.544 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSTPD-1.544M
EP1345HSTPD-1.557M CRYSTAL OSCILLATOR, CLOCK, 1.557 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSTPD-1.557M
Part Number Description Manufacturer Compare
EP1345HSTPD-1.556M CRYSTAL OSCILLATOR, CLOCK, 1.556 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSTPD-1.556M
EP1345ETTTS-1.544M CRYSTAL OSCILLATOR, CLOCK, 1.544 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345ETTTS-1.544M
EP1345ETTPD-1.536M2 CRYSTAL OSCILLATOR, CLOCK, 1.536 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345ETTPD-1.536M2
EP1345ETTPD-1.554M2 CRYSTAL OSCILLATOR, CLOCK, 1.554 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345ETTPD-1.554M2
EP1345HSETTPD-1.536M CRYSTAL OSCILLATOR, CLOCK, 1.536 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSETTPD-1.536M
EP1345ETTPD-1.544M2 CRYSTAL OSCILLATOR, CLOCK, 1.544 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345ETTPD-1.544M2
EP1345HSETTPD-1.549M CRYSTAL OSCILLATOR, CLOCK, 1.549 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSETTPD-1.549M
EP1345TTS-1.555M CRYSTAL OSCILLATOR, CLOCK, 1.555 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345TTS-1.555M
EP1345TTS-1.559M CRYSTAL OSCILLATOR, CLOCK, 1.559 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345TTS-1.559M
EP1345HSETTTS-1.552M CRYSTAL OSCILLATOR, CLOCK, 1.552 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345HSETTPD-1.547M vs EP1345HSETTTS-1.552M

Related Parts for EP1345HSETTPD-1.547M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1345HSETTPD-1.547M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1345HSETTPD-1.547M by Ecliptek Corporation

  • Please alert me when EP1345HSETTPD-1.547M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EP1345HSETTPD-1.547M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1345HSETTPD-1.547M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EP1345HSETTPD-1.547M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1345HSETTPD-1.547M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1345HSETTPD-1.547M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: