Part Details for EP1345ETTTS-50.000M-CL125 by Ecliptek Corporation
Overview of EP1345ETTTS-50.000M-CL125 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EP1345ETTTS-50.000M-CL125
EP1345ETTTS-50.000M-CL125 CAD Models
EP1345ETTTS-50.000M-CL125 Part Data Attributes
|
EP1345ETTTS-50.000M-CL125
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1345ETTTS-50.000M-CL125
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | EP13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1345ETTTS-50.000M-CL125
This table gives cross-reference parts and alternative options found for EP1345ETTTS-50.000M-CL125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345ETTTS-50.000M-CL125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345ETTPD-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | EP1345ETTTS-50.000M-CL125 vs EP1345ETTPD-50.000M-G |
EP1345HSTTS-50.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345ETTTS-50.000M-CL125 vs EP1345HSTTS-50.000M-G2TR |
EP1345HSTPD-50.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345ETTTS-50.000M-CL125 vs EP1345HSTPD-50.000M-G2TR |
EP1345HSTPD-50.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345ETTTS-50.000M-CL125 vs EP1345HSTPD-50.000M-GTR |
GXO-6431/B50.00000MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | EP1345ETTTS-50.000M-CL125 vs GXO-6431/B50.00000MHZ |
EP1345ETTPD-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTTS-50.000M-CL125 vs EP1345ETTPD-50.000M |
EP1345ETTTS-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345ETTTS-50.000M-CL125 vs EP1345ETTTS-50.000M |
GXO-6431/BIN50.00000MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | EP1345ETTTS-50.000M-CL125 vs GXO-6431/BIN50.00000MHZ |
EP1345HSETTPD-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345ETTTS-50.000M-CL125 vs EP1345HSETTPD-50.000M-G |
EP1345TTS-50.000M-G | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | EP1345ETTTS-50.000M-CL125 vs EP1345TTS-50.000M-G |