Datasheets
EP1345ETTS-25.177M by: Ecliptek Corporation

CRYSTAL OSCILLATOR, CLOCK, 25.177 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4

Part Details for EP1345ETTS-25.177M by Ecliptek Corporation

Overview of EP1345ETTS-25.177M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for EP1345ETTS-25.177M

EP1345ETTS-25.177M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP1345ETTS-25.177M Part Data Attributes

EP1345ETTS-25.177M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EP1345ETTS-25.177M Ecliptek Corporation CRYSTAL OSCILLATOR, CLOCK, 25.177 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e3
Manufacturer Series EP13
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 25.177 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL
Output Load 30 pF
Physical Dimension 20.8mm x 13.2mm x 5.08mm
Rise Time-Max 4 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Symmetry-Max 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for EP1345ETTS-25.177M

This table gives cross-reference parts and alternative options found for EP1345ETTS-25.177M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345ETTS-25.177M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP1345ETTS-25.00062M CRYSTAL OSCILLATOR, CLOCK, 25.00062 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345ETTS-25.00062M
EP1345TS-25.117M CRYSTAL OSCILLATOR, CLOCK, 25.117 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345TS-25.117M
EP1345TS-25.175M CRYSTAL OSCILLATOR, CLOCK, 25.175 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345TS-25.175M
EP1345TS-24.576M CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345TS-24.576M
EP1345TS-24.5764M CRYSTAL OSCILLATOR, CLOCK, 24.5764 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345TS-24.5764M
EP1345TS-25.000625M CRYSTAL OSCILLATOR, CLOCK, 25.000625 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345TS-25.000625M
EP1345ETTS-24.576M CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345ETTS-24.576M
EP1345ETTS-25.117M CRYSTAL OSCILLATOR, CLOCK, 25.117 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345ETTS-25.117M
EP1345TS-25.000M CRYSTAL OSCILLATOR, CLOCK, 25 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345TS-25.000M
EP1345ETTS-24.5764M CRYSTAL OSCILLATOR, CLOCK, 24.5764 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345ETTS-24.5764M
Part Number Description Manufacturer Compare
EP1345HSTS-25.117M CRYSTAL OSCILLATOR, CLOCK, 25.117 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345HSTS-25.117M
EP1345PD-24.576M2 CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345PD-24.576M2
EP1345ETTS-24.545M CRYSTAL OSCILLATOR, CLOCK, 24.545 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345ETTS-24.545M
EP1345HSTS-25.00062M CRYSTAL OSCILLATOR, CLOCK, 25.00062 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345HSTS-25.00062M
EP1345PD-24.545M2 CRYSTAL OSCILLATOR, CLOCK, 24.545 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345PD-24.545M2
EP1345HSETTS-24.704M CRYSTAL OSCILLATOR, CLOCK, 24.704 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345HSETTS-24.704M
EP1345HSETPD-25.177M CRYSTAL OSCILLATOR, CLOCK, 25.177 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345HSETPD-25.177M
EP1345TS-25.00062M CRYSTAL OSCILLATOR, CLOCK, 25.00062 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345TS-25.00062M
EP1345HSTS-25.000625M CRYSTAL OSCILLATOR, CLOCK, 25.000625 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345HSTS-25.000625M
EP1345ETPD-24.576M2 CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTS-25.177M vs EP1345ETPD-24.576M2

EP1345ETTS-25.177M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1345ETTS-25.177M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1345ETTS-25.177M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EP1345ETTS-25.177M would you like to use for your alert(s)?
  • Please alert me when EP1345ETTS-25.177M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1345ETTS-25.177M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1345ETTS-25.177M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1345ETTS-25.177M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1345ETTS-25.177M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1345ETTS-25.177M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: