EP1345ETTPD-25.177M2
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 25.177 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4

Overview of EP1345ETTPD-25.177M2 by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for EP1345ETTPD-25.177M2 by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP1345ETTPD-25.177M2 by Ecliptek Corporation

EP1345ETTPD-25.177M2
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
POWER DOWN FUNCTION
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Manufacturer Series
EP13
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
25.177 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
30 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EP1345ETTPD-25.177M2
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 25.177 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
    VS

Alternate Parts for EP1345ETTPD-25.177M2

This table gives cross-reference parts and alternative options found for EP1345ETTPD-25.177M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345ETTPD-25.177M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP1345ETTPD-24.5764M2 CRYSTAL OSCILLATOR, CLOCK, 24.5764 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345ETTPD-24.5764M2
EP1345ETTPD-24.545M2 CRYSTAL OSCILLATOR, CLOCK, 24.545 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345ETTPD-24.545M2
EP1345TPD-25.00062M2 CRYSTAL OSCILLATOR, CLOCK, 25.00062 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345TPD-25.00062M2
EP1345ETTPD-24.576M2 CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345ETTPD-24.576M2
EP1345ETTPD-24.8832M2 CRYSTAL OSCILLATOR, CLOCK, 24.8832 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345ETTPD-24.8832M2
EP1345TPD-25.177M2 CRYSTAL OSCILLATOR, CLOCK, 25.177 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345TPD-25.177M2
EP1345ETTPD-24.704M2 CRYSTAL OSCILLATOR, CLOCK, 24.704 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345ETTPD-24.704M2
EP1345TPD-25.175M2 CRYSTAL OSCILLATOR, CLOCK, 25.175 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345TPD-25.175M2
EP1345TPD-24.704M2 CRYSTAL OSCILLATOR, CLOCK, 24.704 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345TPD-24.704M2
EP1345ETTPD-25.117M2 CRYSTAL OSCILLATOR, CLOCK, 25.117 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345ETTPD-25.117M2
Part Number Description Manufacturer Compare
EP1345HSETTPD-24.545M CRYSTAL OSCILLATOR, CLOCK, 24.545 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345HSETTPD-24.545M
EP1345HSTTS-24.5764M CRYSTAL OSCILLATOR, CLOCK, 24.5764 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345HSTTS-24.5764M
EP1345TTS-24.704M CRYSTAL OSCILLATOR, CLOCK, 24.704 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345TTS-24.704M
EP1345HSTPD-25.117M CRYSTAL OSCILLATOR, CLOCK, 25.117 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345HSTPD-25.117M
EP1345HSTTS-25.000625M CRYSTAL OSCILLATOR, CLOCK, 25.000625 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345HSTTS-25.000625M
EP1345ETTTS-25.175M CRYSTAL OSCILLATOR, CLOCK, 25.175 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345ETTTS-25.175M
EP1345ETTPD-24.8832M2 CRYSTAL OSCILLATOR, CLOCK, 24.8832 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345ETTPD-24.8832M2
EP1345HSTPD-25.00062M CRYSTAL OSCILLATOR, CLOCK, 25.00062 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345HSTPD-25.00062M
EP1345HSETTTS-24.704M CRYSTAL OSCILLATOR, CLOCK, 24.704 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345HSETTTS-24.704M
EP1345ETTTS-25.00062M CRYSTAL OSCILLATOR, CLOCK, 25.00062 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EP1345ETTPD-25.177M2 vs EP1345ETTTS-25.00062M

Related Parts for EP1345ETTPD-25.177M2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP1345ETTPD-25.177M2 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP1345ETTPD-25.177M2 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EP1345ETTPD-25.177M2 would you like to use for your alert(s)?
  • Please alert me when EP1345ETTPD-25.177M2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP1345ETTPD-25.177M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP1345ETTPD-25.177M2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP1345ETTPD-25.177M2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP1345ETTPD-25.177M2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP1345ETTPD-25.177M2 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: